excl. BTW

Power Film Capacitors:

8 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4385670

RoHS

Date/Lot Code

Each
70+
1,570 €
210+
1,480 €
Min: 70 / Meerdere: 70
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
9.26A
0.0074ohm
26.5mm
13mm
22mm
-
R75 Series
-55°C
105°C
AEC-Q200
3584361

RoHS

Date/Lot Code

Each
1+
3,270 €
10+
2,300 €
50+
1,920 €
144+
1,740 €
576+
1,570 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
300A
9.96A
0.0074ohm
32mm
24mm
15mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3530109

RoHS

Date/Lot Code

Each
1+
5,110 €
10+
3,720 €
60+
3,120 €
120+
2,950 €
540+
2,680 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
163A
12.5A
0.0074ohm
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
3597468

RoHS

Date/Lot Code

Each
1+
4,990 €
10+
3,620 €
60+
3,030 €
120+
2,860 €
540+
2,600 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
370A
12.5A
0.0074ohm
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3584357

RoHS

Date/Lot Code

Each
1+
3,140 €
10+
2,200 €
50+
1,830 €
144+
1,660 €
576+
1,500 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
225A
9.96A
0.0074ohm
32mm
24mm
15mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3678241

RoHS

Date/Lot Code

Each
116+
6,080 €
Min: 116 / Meerdere: 116
Metallized PP
Radial Box - 4 Pin
0.33µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
1.38kV/µs
455A
16A
0.0074ohm
41.5mm
20mm
40mm
-
C4AS Series
-40°C
85°C
-
4074455

RoHS

Date/Lot Code

Each
56+
4,970 €
Min: 56 / Meerdere: 56
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
360A
9.7A
0.0074ohm
32mm
21mm
31mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074454

RoHS

Date/Lot Code

Each
56+
5,180 €
Min: 56 / Meerdere: 56
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
360A
9.7A
0.0074ohm
32mm
21mm
31mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1-8 van 8 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY