Power Film Capacitors:
20 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,010 € 5+ 5,910 € 10+ 5,450 € 25+ 5,010 € 50+ 4,660 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 0.0076ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 13,720 € 10+ 10,430 € 52+ 8,880 € 104+ 8,350 € 520+ 7,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 389A | 16A | 0.0076ohm | - | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 4,910 € 5+ 4,250 € 10+ 3,590 € 20+ 3,390 € 40+ 3,180 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | 0 | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 525A | 13.8A | 0.0076ohm | - | 42mm | 20mm | 40mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 5,070 € 5+ 4,330 € 10+ 3,580 € 20+ 3,440 € 40+ 3,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 420A | 13.8A | 0.0076ohm | - | 42mm | 20mm | 40mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 5,790 € 3+ 5,280 € 5+ 4,780 € 10+ 4,270 € 20+ 4,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.3kA | 14.7A | 0.0076ohm | - | 42mm | 28mm | 37mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 800+ 1,750 € | Min: 800 / Meerdere: 800 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | - | - | 0.0076ohm | - | 31.5mm | 18mm | 27.5mm | - | B32774P Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 200+ 11,070 € | Min: 200 / Meerdere: 200 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 720A | 12.2A | 0.0076ohm | - | 57.5mm | 35mm | 64.5mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 48+ 5,230 € | Min: 48 / Meerdere: 48 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 389A | 16A | 0.0076ohm | - | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 200+ 7,510 € | Min: 200 / Meerdere: 200 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 280A | 10.8A | 0.0076ohm | - | 57.5mm | 30mm | 51mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 8,310 € 5+ 7,000 € 10+ 6,470 € 25+ 6,000 € 50+ 5,730 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 0.0076ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 63+ 8,460 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 280A | 13.3A | 0.0076ohm | - | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 80+ 4,510 € | Min: 80 / Meerdere: 80 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 280A | 8.8A | 0.0076ohm | - | 32mm | 18mm | 28mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 80+ 4,690 € | Min: 80 / Meerdere: 80 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 280A | 8.8A | 0.0076ohm | - | 32mm | 18mm | 28mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 8,130 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 280A | 13.3A | 0.0076ohm | - | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 264+ 30,850 € | Min: 264 / Meerdere: 264 | Metallized PP | Can | 30µF | ± 10% | AC Filter | Stud Mount - M10 | 600V | - | - | Quick Connect | - | 20V/µs | 600A | 18A | 0.0076ohm | 63.5mm | - | - | 100mm | - | FLA Series | -40°C | 85°C | - | |||||
Each | 231+ 3,470 € | Min: 231 / Meerdere: 231 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 350A | 14.7A | 0.0076ohm | - | 42mm | 28mm | 37mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,110 € 5+ 4,750 € 10+ 4,310 € 25+ 3,970 € 50+ 3,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 420A | 13.8A | 0.0076ohm | - | 42mm | 20mm | 40mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,700 € 5+ 4,360 € 10+ 3,960 € 25+ 3,650 € 50+ 3,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 525A | 13.8A | 0.0076ohm | - | 42mm | 20mm | 40mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 570+ 1,130 € | Min: 570 / Meerdere: 570 | Metallized PP | Radial Box - 2 Pin | 6.5µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10A | 0.0076ohm | - | 32mm | 16mm | 30mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 294+ 2,850 € | Min: 294 / Meerdere: 294 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 420A | 13.6A | 0.0076ohm | - | 42mm | 22mm | 37mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |