excl. BTW

Power Film Capacitors:

13 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3597433

RoHS

Each
1+
2,620 €
10+
1,820 €
100+
1,310 €
500+
1,260 €
1000+
1,210 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3530083

RoHS

Date/Lot Code

Each
1+
5,460 €
10+
4,040 €
50+
3,380 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
4049129

RoHS

Date/Lot Code

Each
1+
8,010 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2846426

RoHS

Date/Lot Code

Each
702+
1,250 €
Min: 702 / Meerdere: 702
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
71A
8.2A
0.0107ohm
31.5mm
13mm
25mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
2936292

RoHS

Date/Lot Code

Each
1+
12,080 €
10+
9,320 €
52+
8,210 €
104+
8,200 €
520+
7,290 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
303A
14A
0.0107ohm
41.5mm
20mm
40mm
40mm
C4BS Series
-40°C
85°C
-
2664854

RoHS

Date/Lot Code

Each
144+
7,700 €
Min: 144 / Meerdere: 144
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
303A
14A
0.0107ohm
41.5mm
20mm
40mm
40mm
C4BS Series
-40°C
85°C
-
2934925

RoHS

Date/Lot Code

Each
234+
2,560 €
Min: 234 / Meerdere: 234
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
13V/µs
71A
6A
0.0107ohm
31.5mm
13mm
25mm
25mm
C4AE Series
-40°C
85°C
-
3597440

RoHS

Date/Lot Code

Each
1+
2,830 €
10+
1,970 €
50+
1,630 €
234+
1,620 €
702+
1,520 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
364A
8.2A
0.0107ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2934929

RoHS

Date/Lot Code

Each
96+
2,950 €
Min: 96 / Meerdere: 96
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
19V/µs
96A
6A
0.0107ohm
31.5mm
14mm
28mm
28mm
C4AE Series
-40°C
85°C
-
2846422

RoHS

Date/Lot Code

Each
1+
3,530 €
10+
2,560 €
96+
1,830 €
192+
1,750 €
576+
1,660 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
96A
8.7A
0.0107ohm
31.5mm
14mm
28mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
3678077

RoHS

Date/Lot Code

Each
1+
3,760 €
10+
2,680 €
72+
2,040 €
144+
1,960 €
504+
1,870 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
264A
9.3A
0.0107ohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4706761

RoHS

Date/Lot Code

Each
1+
1,440 €
10+
1,150 €
25+
0,972 €
50+
0,935 €
100+
0,897 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706779

RoHS

Date/Lot Code

Each
1+
1,470 €
10+
1,180 €
25+
0,996 €
50+
0,958 €
100+
0,919 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
1-13 van 13 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY