Power Film Capacitors:
11 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,790 € 5+ 4,400 € 10+ 3,880 € 25+ 3,470 € 50+ 3,020 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,040 € 5+ 5,700 € 10+ 5,190 € 25+ 4,680 € 50+ 4,080 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,490 € 5+ 5,050 € 10+ 4,450 € 25+ 3,980 € 50+ 3,460 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,850 € 5+ 5,550 € 10+ 5,260 € 25+ 4,960 € 50+ 4,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,490 € 5+ 5,050 € 10+ 4,450 € 25+ 3,980 € 50+ 3,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,850 € 5+ 5,550 € 10+ 5,260 € 25+ 4,960 € 50+ 4,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,550 € 10+ 3,130 € 25+ 2,910 € 50+ 2,690 € 100+ 2,450 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 37.5mm | 110V/µs | 110A | 6.5A | 0.0137ohm | 41.5mm | 15mm | 29mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 8,480 € 5+ 6,870 € 10+ 6,510 € 25+ 6,140 € 50+ 5,340 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,810 € 5+ 6,250 € 10+ 5,510 € 25+ 4,920 € 50+ 4,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 80+ 3,960 € | Min: 80 / Meerdere: 80 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 85V/µs | 170A | 6.5A | 0.0137ohm | 32mm | 18mm | 28mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 80+ 2,800 € | Min: 80 / Meerdere: 80 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 85V/µs | 170A | 6.5A | 0.0137ohm | 32mm | 18mm | 28mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 |