Power Film Capacitors:
17 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,662 € 50+ 0,622 € 100+ 0,581 € 700+ 0,451 € 1400+ 0,444 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,365 € 100+ 0,333 € 500+ 0,274 € 1800+ 0,215 € 3600+ 0,211 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,301 € 100+ 0,257 € 500+ 0,210 € 1800+ 0,150 € 3600+ 0,147 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,140 € 50+ 0,710 € 350+ 0,475 € 700+ 0,447 € 1050+ 0,419 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 200A | 5.59A | 0.0159ohm | 18mm | 11mm | 19mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,510 € 10+ 0,803 € 50+ 0,747 € 200+ 0,690 € 600+ 0,626 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 450A | 6.3A | 0.0159ohm | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,246 € 100+ 0,221 € 500+ 0,179 € 1000+ 0,166 € 2000+ 0,146 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | - | 0.0159ohm | 18mm | 5mm | 11mm | 4.57A | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 400+ 0,356 € 1200+ 0,267 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | - | - | 9mm | - | 9mm | R75 Series | -55°C | 105°C | - | ||||
Each | 2100+ 0,225 € | Min: 2100 / Meerdere: 2100 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 500+ 0,454 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 450+ 0,451 € | Min: 450 / Meerdere: 450 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 200A | 5.59A | 0.0159ohm | 18mm | 11mm | 19mm | - | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,400 € | Min: 1000 / Meerdere: 1000 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,451 € 50+ 0,431 € 100+ 0,411 € 500+ 0,343 € 1000+ 0,322 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 200A | 5.34A | 0.0159ohm | 18mm | 10mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,388 € 100+ 0,354 € 500+ 0,292 € 1000+ 0,270 € 2000+ 0,231 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 4.57A | 0.0159ohm | 18mm | 5mm | 11mm | - | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,294 € | Min: 2000 / Meerdere: 2000 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 140V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 150V/µs | 15A | 4A | 0.0159ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3900+ 0,331 € | Min: 3900 / Meerdere: 3900 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 10mm | 570V/µs | 57A | 4.27A | 0.0159ohm | 13mm | 5mm | 11mm | - | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,330 € | Min: 1000 / Meerdere: 1000 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 140V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 150V/µs | 15A | 4A | 0.0159ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,387 € 50+ 0,369 € 100+ 0,351 € 500+ 0,291 € 1000+ 0,285 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 200A | 5.34A | 0.0159ohm | 18mm | 10mm | 16mm | - | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 |