excl. BTW

Power Film Capacitors:

4 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3678051

RoHS

Date/Lot Code

Each
1+
2,830 €
10+
1,970 €
50+
1,630 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
2805927

RoHS

Date/Lot Code

Each
1+
18,730 €
5+
14,880 €
10+
14,400 €
20+
12,950 €
40+
12,060 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
21V/µs
1.26kA
16.5A
0.0165ohm
41.5mm
30mm
51mm
51mm
EZPE Series
-40°C
85°C
-
4706757

RoHS

Date/Lot Code

Each
1+
1,030 €
10+
0,828 €
50+
0,698 €
100+
0,644 €
200+
0,608 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.5A
0.0165ohm
31.5mm
10.5mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706774

RoHS

Date/Lot Code

Each
1+
1,070 €
10+
0,857 €
50+
0,722 €
100+
0,667 €
200+
0,629 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.5A
0.0165ohm
31.5mm
10.5mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
1-4 van 4 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY