excl. BTW

Power Film Capacitors:

3 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4049118

RoHS

Date/Lot Code

Each
1+
3,570 €
10+
2,560 €
64+
2,410 €
128+
2,080 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4728323

RoHS

Each
1400+
0,577 €
Min: 1400 / Meerdere: 1400
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
5.5A
0.0182ohm
32mm
11mm
20mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728243

RoHS

Each
1700+
0,590 €
Min: 1700 / Meerdere: 1700
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
260A
5.1A
0.0182ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-3 van 3 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY