Power Film Capacitors:
38 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,345 € 50+ 0,316 € 100+ 0,293 € 500+ 0,245 € 1000+ 0,223 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,661 € 50+ 0,598 € 300+ 0,535 € 600+ 0,496 € 1200+ 0,463 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 149A | 5.2A | 0.019ohm | 26.5mm | 8.5mm | 17mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,753 € 50+ 0,690 € 100+ 0,626 € 500+ 0,538 € 1000+ 0,527 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 198A | 4.7A | 0.019ohm | 18mm | 8.5mm | 14.5mm | - | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,297 € 100+ 0,269 € 500+ 0,220 € 1000+ 0,204 € 2000+ 0,200 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,243 € 100+ 0,216 € 500+ 0,182 € 1800+ 0,160 € 3600+ 0,154 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,398 € 50+ 0,380 € 100+ 0,362 € 700+ 0,267 € 1400+ 0,262 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,311 € 100+ 0,273 € 500+ 0,212 € 1500+ 0,168 € 3000+ 0,152 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 50A | 3.9A | 0.019ohm | 13mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,494 € 50+ 0,436 € 490+ 0,378 € 980+ 0,345 € 1470+ 0,338 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.8A | 0.019ohm | 18mm | 13mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,600 € 50+ 0,575 € 100+ 0,550 € 500+ 0,465 € 1000+ 0,439 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,597 € 50+ 0,573 € 100+ 0,548 € 700+ 0,359 € 1400+ 0,352 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | - | 0.019ohm | 18mm | 7.5mm | 13.5mm | 4.5A | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,472 € 50+ 0,456 € 100+ 0,439 € 500+ 0,367 € 1000+ 0,344 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 198A | - | 0.019ohm | 18mm | 8.5mm | 14.5mm | 4.08A | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,648 € 50+ 0,622 € 100+ 0,595 € 900+ 0,437 € 1800+ 0,429 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | - | 0.019ohm | 18mm | 6mm | 12mm | 4.3A | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 300+ 0,289 € 900+ 0,253 € | Min: 300 / Meerdere: 300 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 2700+ 0,208 € | Min: 2700 / Meerdere: 2700 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.3A | 0.019ohm | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,730 € 10+ 0,933 € 50+ 0,855 € 300+ 0,777 € 600+ 0,734 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 149A | 5.2A | 0.019ohm | 26.5mm | 8.5mm | 17mm | - | 17mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,401 € 50+ 0,384 € 100+ 0,366 € 900+ 0,279 € 1800+ 0,263 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | 18mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 3000+ 0,345 € | Min: 3000 / Meerdere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | 18mm | 6mm | 12mm | - | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 0,530 € | Min: 2100 / Meerdere: 2100 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 464+ 0,513 € | Min: 464 / Meerdere: 464 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 69A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 0,377 € | Min: 1500 / Meerdere: 1500 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,410 € | Min: 3000 / Meerdere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 0,435 € | Min: 1500 / Meerdere: 1500 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ 0,440 € | Min: 805 / Meerdere: 805 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,244 € | Min: 6000 / Meerdere: 6000 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | 13mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5250+ 0,295 € | Min: 5250 / Meerdere: 5250 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | 18mm | 6mm | 12mm | - | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 |