excl. BTW

Power Film Capacitors:

20 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3932267

RoHS

Date/Lot Code

Each
1+
4,630 €
5+
4,020 €
10+
3,410 €
20+
3,150 €
40+
2,900 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
43V/µs
86A
5A
0.022ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3678252

RoHS

Date/Lot Code

Each
192+
4,790 €
Min: 192 / Meerdere: 192
Metallized PP
Radial Box - 4 Pin
0.047µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
158A
9A
0.022ohm
32mm
14mm
28mm
C4AS Series
-40°C
85°C
-
3339341

RoHS

Date/Lot Code

Each
200+
4,800 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 2 Pin
10µF
± 15%
DC Link
Through Hole
-
630V
-
PC Pin
37.5mm
21V/µs
210A
3A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
-
3339340

RoHS

Date/Lot Code

Each
200+
6,520 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 2 Pin
12µF
± 15%
DC Link
Through Hole
-
575V
-
Radial Leaded
37.5mm
22V/µs
264A
5A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
-
4075267

RoHS

Date/Lot Code

Each
125+
1,950 €
Min: 125 / Meerdere: 125
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
128.7A
5.5A
0.022ohm
31mm
15mm
25mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075232

RoHS

Date/Lot Code

Each
200+
0,866 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
22.5mm
130V/µs
40.5A
4.5A
0.022ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074966

RoHS

Date/Lot Code

Each
200+
1,020 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
97.5A
4.9A
0.022ohm
26mm
12mm
22mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075064

RoHS

Date/Lot Code

Each
200+
0,794 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
22.5mm
600V/µs
49.2A
4.5A
0.022ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075235

RoHS

Date/Lot Code

Each
200+
0,789 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
22.5mm
130V/µs
40.5A
4.5A
0.022ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074964

RoHS

Date/Lot Code

Each
200+
1,120 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
97.5A
4.9A
0.022ohm
26mm
12mm
22mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074994

RoHS

Date/Lot Code

Each
100+
2,090 €
Min: 100 / Meerdere: 100
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
79.9A
6.1A
0.022ohm
31mm
18mm
28mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075268

RoHS

Date/Lot Code

Each
125+
1,770 €
Min: 125 / Meerdere: 125
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
128.7A
5.5A
0.022ohm
31mm
15mm
25mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075208

RoHS

Date/Lot Code

Each
500+
0,567 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
25.3A
3.4A
0.022ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075317

RoHS

Date/Lot Code

Each
100+
2,110 €
Min: 100 / Meerdere: 100
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
184.8A
5.6A
0.022ohm
31mm
15mm
25mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075318

RoHS

Date/Lot Code

Each
125+
1,910 €
Min: 125 / Meerdere: 125
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
184.8A
5.6A
0.022ohm
31mm
15mm
25mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074992

RoHS

Date/Lot Code

Each
100+
2,310 €
Min: 100 / Meerdere: 100
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
79.9A
6.1A
0.022ohm
31mm
18mm
28mm
MKP385e Series
-40°C
105°C
AEC-Q200
3932322

RoHS

Date/Lot Code

Each
99+
3,590 €
Min: 99 / Meerdere: 99
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
43V/µs
86A
5A
0.022ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
4075063

RoHS

Date/Lot Code

Each
200+
0,871 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
22.5mm
600V/µs
49.2A
4.5A
0.022ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075206

RoHS

Date/Lot Code

Each
500+
0,621 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
25.3A
3.4A
0.022ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075315

RoHS

Date/Lot Code

Each
125+
1,890 €
Min: 125 / Meerdere: 125
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
184.8A
5.6A
0.022ohm
31mm
15mm
25mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-20 van 20 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY