Power Film Capacitors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 72+ 7,180 € | Min: 72 / Meerdere: 72 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | Snubber | Through Hole | 600V | 1kV | - | PC Pin | 37.5mm | 827V/µs | 1.654kA | 14A | 0.034ohm | 42mm | 30mm | 45mm | C4AS Series | -40°C | 85°C | - | |||||
Each | 125+ 1,180 € | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 45.9A | 3.9A | 0.034ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ 0,762 € | Min: 450 / Meerdere: 450 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 48.4A | 2.9A | 0.034ohm | 17.5mm | 10mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ 0,738 € | Min: 450 / Meerdere: 450 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 48.4A | 2.9A | 0.034ohm | 17.5mm | 10mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ 1,030 € | Min: 150 / Meerdere: 150 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 24.3A | 3.6A | 0.034ohm | 31mm | 9mm | 19mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ 0,943 € | Min: 150 / Meerdere: 150 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 24.3A | 3.6A | 0.034ohm | 31mm | 9mm | 19mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,290 € | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 45.9A | 3.9A | 0.034ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,410 € | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 89.1A | 3.9A | 0.034ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,686 € | Min: 250 / Meerdere: 250 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 35.1A | 3.1A | 0.034ohm | 26mm | 7mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,290 € | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 89.1A | 3.9A | 0.034ohm | 31mm | 11mm | 21mm | MKP385e Series | -40°C | 105°C | AEC-Q200 |