excl. BTW

Power Film Capacitors:

7 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2478414

RoHS

Date/Lot Code

Each
10+
0,355 €
100+
0,323 €
500+
0,265 €
1000+
0,242 €
2000+
0,210 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
2456394

RoHS

Date/Lot Code

Each
10+
0,334 €
100+
0,303 €
500+
0,250 €
1000+
0,233 €
2000+
0,204 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
3520040

RoHS

Each
10+
0,303 €
100+
0,248 €
500+
0,206 €
1000+
0,192 €
2000+
0,178 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
2495968

RoHS

Date/Lot Code

Each
10+
0,331 €
100+
0,300 €
500+
0,248 €
1200+
0,226 €
2400+
0,200 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
2935673

RoHS

Date/Lot Code

Each
2000+
0,194 €
Min: 2000 / Meerdere: 2000
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935672

RoHS

Date/Lot Code

Each
1000+
0,166 €
Min: 1000 / Meerdere: 1000
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935651

RoHS

Date/Lot Code

Each
680+
0,239 €
Min: 680 / Meerdere: 680
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
1-7 van 7 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY