Power Film Capacitors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,453 € 50+ 0,415 € 100+ 0,385 € 500+ 0,349 € 1000+ 0,318 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,583 € 50+ 0,559 € 100+ 0,534 € 500+ 0,444 € 1000+ 0,409 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,268 € | Min: 3000 / Meerdere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 3A | 200mA | 1.355ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,527 € 50+ 0,504 € 100+ 0,383 € 500+ 0,329 € 1500+ 0,279 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 6kV/µs | 3A | 100mA | 1.355ohm | 10mm | 3mm | 8mm | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2800+ 0,242 € | Min: 2800 / Meerdere: 2800 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 6kV/µs | 3A | 100mA | 1.355ohm | 10mm | 3mm | 8mm | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,440 € 50+ 0,421 € 100+ 0,402 € 500+ 0,333 € 1500+ 0,272 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 10% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 6kV/µs | 3A | 100mA | 1.355ohm | 10mm | 3mm | 8mm | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 800+ 0,343 € | Min: 800 / Meerdere: 800 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 |