excl. BTW

Power Film Capacitors:

3 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4457510

RoHS

Date/Lot Code

Each
1+
13,820 €
5+
10,990 €
10+
9,630 €
20+
8,590 €
40+
8,200 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
22.5A
5200µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
4457487

RoHS

Date/Lot Code

Each
1+
7,700 €
5+
6,120 €
10+
5,370 €
25+
4,790 €
50+
4,570 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
18.5A
5200µohm
42mm
33mm
48mm
B32776H Series
-40°C
105°C
AEC-Q200
4457488

RoHS

Date/Lot Code

Each
1+
6,920 €
5+
5,500 €
10+
4,820 €
25+
4,300 €
50+
4,110 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
18.5A
5200µohm
42mm
33mm
48mm
B32776H Series
-40°C
105°C
AEC-Q200
1-3 van 3 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY