C44P-R Series Power Film Capacitors:
6.952 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 4,940 € 50+ 3,670 € 250+ 3,550 € 500+ 3,170 € 1000+ 3,100 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | - | 9mm | 11mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 0,386 € 10+ 0,250 € 25+ 0,218 € 50+ 0,178 € 100+ 0,142 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 6,500 € 10+ 5,030 € 50+ 4,330 € 100+ 4,020 € 500+ 3,640 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 140A | - | 0.0047ohm | 20.5mm | - | - | 44mm | 9A | 44mm | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,503 € 5+ 0,382 € 10+ 0,326 € 25+ 0,232 € 50+ 0,185 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,780 € 5+ 1,170 € 10+ 0,938 € 20+ 0,863 € 40+ 0,765 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 5,360 € 3+ 4,970 € 5+ 4,510 € 10+ 4,340 € 20+ 4,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 30mm | 45mm | - | 45mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 10+ 0,256 € 100+ 0,230 € 500+ 0,188 € 1800+ 0,138 € 3600+ 0,135 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | - | 13mm | 4mm | 9mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,580 € 5+ 6,140 € 10+ 5,480 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,375 € 100+ 0,342 € 500+ 0,282 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,918 € 3+ 0,783 € 5+ 0,682 € 10+ 0,557 € 20+ 0,445 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 14.5mm | 25mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,770 € 10+ 1,400 € 50+ 1,190 € 288+ 0,909 € 576+ 0,842 € | Min: 1 / Meerdere: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | - | 32mm | 13mm | 22mm | - | 22mm | - | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,515 € 100+ 0,392 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 33A | 1.72A | 0.097ohm | - | 10.5mm | 6mm | 12mm | - | 12mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,184 € 10+ 0,140 € 50+ 0,104 € 200+ 0,0739 € 400+ 0,0655 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 8,470 € 30+ 5,870 € 60+ 5,580 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | - | 42mm | 35mm | 46mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,710 € 5+ 11,910 € 10+ 10,420 € 20+ 9,420 € 40+ 8,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 0.005ohm | - | 42mm | 28mm | 37mm | - | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,780 € 10+ 2,700 € 72+ 2,050 € 144+ 1,970 € 504+ 1,890 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 0.0098ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,780 € 5+ 6,220 € 10+ 5,660 € 20+ 5,430 € 40+ 5,190 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 2,150 € 10+ 2,090 € 50+ 2,040 € 200+ 1,980 € 400+ 1,940 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,920 € 10+ 2,800 € 64+ 2,300 € 128+ 1,990 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,210 € 10+ 3,580 € 50+ 2,960 € 234+ 2,740 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 3,190 € 5+ 2,260 € 10+ 2,000 € 25+ 1,640 € 50+ 1,340 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 0.0069ohm | - | 42.5mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,442 € 100+ 0,408 € 500+ 0,345 € 1800+ 0,247 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | - | 13mm | 4mm | 9mm | - | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,170 € 5+ 2,920 € 10+ 2,500 € 20+ 2,400 € 40+ 2,300 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,130 € 10+ 2,990 € 50+ 2,540 € 108+ 2,380 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 0.0094ohm | - | 41.5mm | 24mm | 15mm | - | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 |