excl. BTW

Power Film Capacitors:

94 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2446317

RoHS

Date/Lot Code

Each
10+
0,375 €
100+
0,342 €
500+
0,282 €
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2809038

RoHS

Each
10+
0,397 €
50+
0,364 €
100+
0,338 €
500+
0,282 €
1000+
0,257 €
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
5mm
11mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2809040

RoHS

Each
10+
0,345 €
50+
0,316 €
100+
0,293 €
500+
0,245 €
1000+
0,223 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
30A
4.1A
0.019ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
1890286

RoHS

Each
10+
0,432 €
100+
0,332 €
500+
0,311 €
1000+
0,284 €
3000+
0,218 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
10mm
120V/µs
-
-
-
13mm
5mm
11mm
11mm
MKP4 Series
-55°C
100°C
AEC-Q200
1890278

RoHS

Each
10+
0,490 €
100+
0,351 €
500+
0,286 €
1000+
0,268 €
3000+
0,250 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
10mm
150V/µs
-
-
-
13mm
5mm
11mm
11mm
MKP4 Series
-55°C
100°C
AEC-Q200
2478399

RoHS

Date/Lot Code

Each
10+
0,453 €
50+
0,415 €
100+
0,385 €
500+
0,349 €
1000+
0,318 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2469002

RoHS

Date/Lot Code

Each
10+
0,430 €
100+
0,354 €
500+
0,291 €
1000+
0,274 €
2000+
0,258 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
13mm
5mm
11mm
11mm
B32671P Series
-55°C
125°C
AEC-Q200
2495937

RoHS

Each
10+
0,497 €
50+
0,442 €
100+
0,387 €
500+
0,349 €
1000+
0,324 €
Meer prijzen...
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
28kV/µs
-
-
-
18mm
5mm
11mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2478401

RoHS

Each
10+
0,507 €
50+
0,485 €
100+
0,463 €
500+
0,384 €
1000+
0,370 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2478406

RoHS

Date/Lot Code

Each
10+
0,437 €
50+
0,418 €
100+
0,398 €
500+
0,332 €
1000+
0,331 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2495942

RoHS

Each
10+
0,547 €
50+
0,518 €
100+
0,489 €
500+
0,408 €
1000+
0,369 €
Meer prijzen...
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
18mm
5mm
11mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2809049

RoHS

Each
10+
0,521 €
50+
0,499 €
100+
0,477 €
500+
0,364 €
1000+
0,339 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2496036

RoHS

Each
10+
0,571 €
50+
0,547 €
100+
0,523 €
500+
0,443 €
1000+
0,417 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2809035

RoHS

Each
10+
0,298 €
100+
0,246 €
500+
0,207 €
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
30kV/µs
-
-
-
18mm
5mm
11mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2809050

RoHS

Date/Lot Code

Each
10+
0,583 €
50+
0,559 €
100+
0,534 €
500+
0,444 €
1000+
0,409 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2468999

RoHS

Date/Lot Code

Each
10+
0,543 €
100+
0,386 €
500+
0,316 €
1000+
0,249 €
2000+
0,234 €
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
-
-
-
13mm
5mm
11mm
11mm
B32671P Series
-55°C
125°C
AEC-Q200
2935832

RoHS

Each
10+
0,463 €
50+
0,424 €
100+
0,394 €
500+
0,357 €
1000+
0,325 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2495929

RoHS

Date/Lot Code

Each
10+
0,559 €
50+
0,536 €
100+
0,512 €
500+
0,432 €
1000+
0,406 €
Meer prijzen...
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
5mm
11mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2478394

RoHS

Date/Lot Code

Each
10+
0,460 €
50+
0,421 €
100+
0,391 €
500+
0,355 €
1000+
0,323 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2469005

RoHS

Each
10+
0,402 €
100+
0,367 €
500+
0,361 €
1000+
0,281 €
2000+
0,253 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
13mm
5mm
11mm
11mm
B32671P Series
-55°C
125°C
AEC-Q200
2495967

RoHS

Each
10+
0,285 €
100+
0,257 €
500+
0,253 €
1500+
0,179 €
3000+
0,175 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
3584341

RoHS

Date/Lot Code

Each
10+
0,232 €
100+
0,205 €
500+
0,174 €
1000+
0,160 €
2000+
0,140 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
20A
1.57A
0.0796ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2495989

RoHS

Each
10+
0,513 €
50+
0,491 €
100+
0,468 €
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
42A
5A
0.014ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2835690

RoHS

Date/Lot Code

Each
10+
0,619 €
50+
0,536 €
100+
0,452 €
500+
0,400 €
1000+
0,388 €
Meer prijzen...
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 10%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
28kV/µs
-
-
-
18mm
5mm
11mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2495982

RoHS

Date/Lot Code

Each
10+
0,368 €
100+
0,334 €
500+
0,276 €
1000+
0,275 €
2000+
0,236 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
1-25 van 94 artikelen
van 4 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY