Power Film Capacitors:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,910 € 5+ 44,560 € 20+ 35,870 € 60+ 35,860 € 100+ 35,140 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 1.5kA | 0.004ohm | 60mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 3+ 41,670 € 9+ 39,390 € | Min: 3 / Meerdere: 3 | Metallized PP | Can | 70µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 22.3mm | 20V/µs | 1.4kA | 0.005ohm | 65mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | ||||
Each | 100+ 34,690 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 8µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | Screw | 22.3mm | 250V/µs | 2kA | 0.0035ohm | 55mm | 138mm | 25A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 60,020 € 9+ 46,940 € 18+ 45,750 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 200µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 10V/µs | 2kA | 0.004ohm | 76mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 51,870 € 5+ 49,710 € 12+ 47,550 € 60+ 46,600 € 108+ 45,650 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 22.3mm | 20V/µs | 1.5kA | 0.005ohm | 65mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C |