Power Film Capacitors:
55 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,130 € 10+ 2,990 € 50+ 2,540 € 108+ 2,380 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 0.0094ohm | 41.5mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,304 € 100+ 0,276 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 45A | 5.05A | 0.018ohm | 26.5mm | 6mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,469 € 50+ 0,456 € 250+ 0,444 € 500+ 0,431 € 1500+ 0,422 € | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | 26.5mm | 6mm | 15mm | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,730 € 10+ 3,470 € 50+ 2,970 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 550V/µs | 215A | 10.02A | 0.0082ohm | 41.5mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,803 € 50+ 0,771 € 100+ 0,738 € 810+ 0,553 € 1610+ 0,537 € Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 6mm | 15mm | 15mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,702 € 50+ 0,597 € 100+ 0,545 € 500+ 0,493 € 1000+ 0,457 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 21A | 1.8A | 0.135ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,450 € 10+ 4,070 € 50+ 3,480 € 108+ 3,130 € 540+ 2,780 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 700V/µs | 154A | 12.73A | 0.0051ohm | 41.5mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,060 € 10+ 0,733 € 100+ 0,623 € 500+ 0,515 € 1000+ 0,477 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 45A | 2.7A | 0.064ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,450 € 10+ 1,970 € 50+ 1,650 € 144+ 1,500 € 576+ 1,340 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 137A | 8.5A | 0.0102ohm | 32mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,921 € 50+ 0,487 € 250+ 0,447 € 500+ 0,446 € 1500+ 0,386 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | 26.5mm | 6mm | 15mm | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,170 € 10+ 4,160 € 50+ 3,640 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 135A | 8.79A | 0.0106ohm | 41.5mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,540 € 10+ 1,760 € 50+ 1,440 € 144+ 1,300 € 576+ 1,160 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 750V/µs | 165A | 12.06A | 0.0051ohm | 32mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,580 € 3+ 4,380 € 5+ 4,170 € 10+ 3,970 € 20+ 3,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 120A | 5.5A | 0.013ohm | 57.5mm | 33mm | 15mm | 15mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 3,150 € 10+ 2,310 € 50+ 1,920 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 234A | 9.13A | 0.0088ohm | 32mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,170 € 10+ 3,760 € 50+ 3,200 € 108+ 3,000 € 540+ 2,720 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 750V/µs | 203A | 9.05A | 0.01ohm | 41.5mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,270 € 10+ 4,280 € 50+ 3,570 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 189A | 9.63A | 0.0088ohm | 41.5mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,372 € 100+ 0,332 € 500+ 0,279 € 1000+ 0,241 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 3.57A | 0.0362ohm | 26.5mm | 6mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,960 € 5+ 8,140 € 10+ 7,320 € 25+ 6,780 € 50+ 6,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 7V/µs | 140A | 6A | 0.0095ohm | 57.5mm | 33mm | 15mm | 15mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 2415+ 0,444 € | Min: 2415 / Meerdere: 2415 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 25A | 2A | 0.114ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2415+ 0,773 € | Min: 2415 / Meerdere: 2415 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 31A | 2.2A | 0.094ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,270 € 10+ 2,300 € 50+ 1,920 € 144+ 1,740 € 576+ 1,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 300A | 9.96A | 0.0074ohm | 32mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,492 € 50+ 0,467 € 100+ 0,442 € 500+ 0,372 € 1000+ 0,337 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 43A | 6.91A | 0.0096ohm | 26.5mm | 6mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,746 € 50+ 0,677 € 100+ 0,608 € 500+ 0,553 € 1000+ 0,542 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 61A | 7.38A | 0.0085ohm | 26.5mm | 6mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ 0,413 € | Min: 805 / Meerdere: 805 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 6mm | 15mm | 15mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,380 € 5+ 7,320 € 10+ 6,250 € 25+ 5,920 € 50+ 5,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 8V/µs | 160A | 8.5A | 0.0075ohm | 57.5mm | 45mm | 15mm | 15mm | MKP1848S Series | -40°C | 105°C | - |