Power Film Capacitors:
23 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,770 € 10+ 1,400 € 50+ 1,190 € 288+ 0,909 € 576+ 0,842 € | Min: 1 / Meerdere: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | 32mm | 13mm | 22mm | 22mm | R73 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,830 € 10+ 4,110 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 0.0078ohm | 32mm | 13mm | 22mm | 22mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 2,970 € 10+ 2,100 € 50+ 1,750 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 60A | 4.7A | 0.028ohm | 32mm | 13mm | 22mm | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 3,070 € 10+ 2,090 € 50+ 1,790 € 288+ 1,770 € 576+ 1,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 300V/µs | 300A | 11.1A | 0.006ohm | 32mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,720 € 10+ 1,640 € 50+ 1,490 € 288+ 1,330 € 576+ 1,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 170A | 6.5A | 0.016ohm | 32mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,560 € 10+ 1,360 € 50+ 1,350 € 288+ 1,340 € 576+ 1,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | 32mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,930 € 10+ 1,590 € 50+ 1,340 € 200+ 1,220 € 600+ 1,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 429A | 9.39A | 0.0072ohm | 26.5mm | 13mm | 22mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,753 € 50+ 0,696 € 200+ 0,639 € 600+ 0,568 € 1000+ 0,523 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 264A | 8.13A | 0.0096ohm | 26.5mm | 13mm | 22mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2400+ 1,510 € | Min: 2400 / Meerdere: 2400 | Film / Foil PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | - | - | - | 32mm | 13mm | 22mm | 22mm | R73 Series | -55°C | 105°C | - | |||||
Each | 3360+ 0,789 € | Min: 3360 / Meerdere: 3360 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 180A | 9.3A | 0.008ohm | 32mm | 13mm | 22mm | 22mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1920+ 2,400 € | Min: 1920 / Meerdere: 1920 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 330A | 9.75A | 0.0072ohm | 32mm | 13mm | 22mm | 22mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1440+ 1,660 € | Min: 1440 / Meerdere: 1440 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 240A | 5.9A | 0.02ohm | 32mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,940 € 10+ 2,180 € 50+ 1,810 € 252+ 1,590 € 504+ 1,500 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 550V/µs | 121A | 12.07A | 0.0051ohm | 41.5mm | 11mm | 22mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 864+ 1,360 € | Min: 864 / Meerdere: 864 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 900V/µs | 423A | 10.1A | 0.007ohm | 32mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 900+ 1,270 € | Min: 900 / Meerdere: 900 | Double Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 360A | 11.7A | 0.0046ohm | 26.5mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 234+ 4,850 € | Min: 234 / Meerdere: 234 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | Radial Leaded | 27.5mm | 104V/µs | 103A | 10A | 0.0077ohm | 32mm | 13mm | 22mm | 22mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 600+ 1,300 € | Min: 600 / Meerdere: 600 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 315A | 6.3A | 0.016ohm | 26.5mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 900+ 1,360 € | Min: 900 / Meerdere: 900 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | 26.5mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 864+ 2,020 € | Min: 864 / Meerdere: 864 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 423A | 10.1A | 0.007ohm | 32mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1440+ 2,310 € | Min: 1440 / Meerdere: 1440 | Film / Foil PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | 32mm | 13mm | 22mm | 22mm | R73 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,120 € 10+ 3,000 € 50+ 2,700 € 208+ 2,330 € 624+ 1,850 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 108A | 5.6A | 0.0195ohm | 32mm | 13mm | 22mm | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 1,620 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 300A | 7.56A | 0.0111ohm | 26.5mm | 13mm | 22mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,350 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 195A | 8.05A | 0.0106ohm | 32mm | 13mm | 22mm | 22mm | R75 Series | -55°C | 105°C | - |