excl. BTW

Power Film Capacitors:

30 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2420015

RoHS

Date/Lot Code

Each
1+
5,020 €
5+
4,600 €
10+
4,020 €
20+
3,650 €
40+
3,500 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
28mm
MKP1848C Series
-55°C
105°C
-
2846413

RoHS

Date/Lot Code

Each
1+
2,970 €
10+
2,150 €
96+
1,640 €
192+
1,450 €
576+
1,260 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
1791624

RoHS

Date/Lot Code

Each
1+
7,420 €
5+
6,470 €
10+
5,520 €
20+
5,070 €
40+
4,610 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
32mm
18mm
28mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2936246

RoHS

Date/Lot Code

Each
1+
9,100 €
10+
6,900 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
224A
11A
0.013ohm
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
3774035

RoHS

Date/Lot Code

Each
8+
9,980 €
24+
7,890 €
Min: 8 / Meerdere: 8
Metallized PP
Radial Box - 4 Pin
0.22µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
27.5mm
1.568kV/µs
345A
13A
0.0075ohm
-
-
28mm
28mm
C4AS Series
-40°C
85°C
-
2496045

RoHS

Date/Lot Code

Each
1+
4,350 €
10+
2,700 €
50+
2,510 €
176+
2,310 €
528+
2,100 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
28mm
R76 Series
-55°C
105°C
-
1902191

RoHS

Date/Lot Code

Each
1+
4,810 €
5+
4,170 €
10+
3,520 €
20+
3,250 €
40+
2,970 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
300A
7A
-
32mm
18mm
28mm
28mm
MKP1847 Series
-40°C
105°C
-
2846412

RoHS

Date/Lot Code

Each
1+
2,810 €
10+
2,040 €
96+
1,300 €
192+
1,250 €
576+
1,190 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
32V/µs
65A
7.1A
0.0158ohm
31.5mm
14mm
28mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
2860265

RoHS

Date/Lot Code

Each
1+
3,530 €
10+
2,540 €
96+
1,740 €
192+
1,680 €
576+
1,610 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
2936255

RoHS

Date/Lot Code

Each
192+
4,930 €
Min: 192 / Meerdere: 192
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
27.5mm
30V/µs
150A
12A
0.0058ohm
32mm
14mm
28mm
28mm
C4AT Series
-40°C
85°C
-
2935864

RoHS

Date/Lot Code

Each
1056+
1,490 €
Min: 1056 / Meerdere: 1056
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
330A
10.3A
0.007ohm
32mm
14mm
28mm
28mm
R76 Series
-55°C
105°C
-
2495971

RoHS

Date/Lot Code

Each
1+
3,680 €
10+
2,260 €
50+
2,100 €
176+
1,930 €
528+
1,740 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
28mm
R75 Series
-55°C
105°C
-
2846439

RoHS

Date/Lot Code

Each
1+
3,640 €
10+
2,580 €
96+
1,930 €
192+
1,860 €
576+
1,790 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
122A
11A
0.0067ohm
31.5mm
14mm
28mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
2846428

RoHS

Date/Lot Code

Each
1+
3,310 €
10+
2,460 €
96+
1,870 €
192+
1,760 €
576+
1,640 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
88A
9.5A
0.009ohm
31.5mm
14mm
28mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
2934935

RoHS

Date/Lot Code

Each
96+
2,980 €
Min: 96 / Meerdere: 96
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
24V/µs
79A
5.5A
0.0129ohm
31.5mm
14mm
28mm
28mm
C4AE Series
-40°C
85°C
-
2934929

RoHS

Date/Lot Code

Each
96+
2,950 €
Min: 96 / Meerdere: 96
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
19V/µs
96A
6A
0.0107ohm
31.5mm
14mm
28mm
28mm
C4AE Series
-40°C
85°C
-
2935614

RoHS

Date/Lot Code

Each
1056+
1,780 €
Min: 1056 / Meerdere: 1056
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
336A
13.41A
0.0043ohm
32mm
14mm
28mm
28mm
R75 Series
-55°C
105°C
-
2936250

RoHS

Date/Lot Code

Each
192+
7,110 €
Min: 192 / Meerdere: 192
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
158A
9A
0.0229ohm
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
2936242

RoHS

Date/Lot Code

Each
192+
7,830 €
Min: 192 / Meerdere: 192
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
224A
10A
0.0138ohm
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
2835707

RoHS

Date/Lot Code

Each
1+
5,010 €
10+
3,640 €
50+
3,060 €
352+
2,390 €
704+
2,180 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
28mm
R76 Series
-55°C
105°C
-
2936229

RoHS

Date/Lot Code

Each
192+
6,660 €
Min: 192 / Meerdere: 192
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
27.5mm
1.344kV/µs
444A
14A
0.0065ohm
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
2936258

RoHS

Date/Lot Code

Each
192+
7,830 €
Min: 192 / Meerdere: 192
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
27.5mm
74V/µs
244A
13A
0.004ohm
32mm
14mm
28mm
28mm
C4AT Series
-40°C
85°C
-
2936238

RoHS

Date/Lot Code

Each
192+
7,920 €
Min: 192 / Meerdere: 192
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
27.5mm
1.568kV/µs
345A
12A
0.0084ohm
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
2846422

RoHS

Date/Lot Code

Each
1+
3,530 €
10+
2,560 €
96+
1,830 €
192+
1,750 €
576+
1,660 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
96A
8.7A
0.0107ohm
31.5mm
14mm
28mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
2936230

RoHS

Date/Lot Code

Each
192+
5,260 €
Min: 192 / Meerdere: 192
Metallized PP
Radial Box - 4 Pin
0.33µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
27.5mm
1.344kV/µs
444A
15A
0.0056ohm
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
1-25 van 30 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY