Power Film Capacitors:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,090 € 10+ 3,310 € 50+ 2,960 € 100+ 2,580 € 200+ 2,400 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | - | PC Pin | 37.5mm | 150V/µs | - | - | - | 41.5mm | 17mm | 29mm | 29mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 5,070 € 10+ 3,730 € 72+ 2,950 € 144+ 2,860 € 504+ 2,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 24V/µs | 120A | 7A | 0.0091ohm | 31.5mm | 19mm | 29mm | 29mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 7,020 € 10+ 5,220 € 72+ 4,180 € 144+ 4,040 € 504+ 3,900 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 13V/µs | 127A | 8.5A | 0.0068ohm | 31.5mm | 19mm | 29mm | 29mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 396+ 2,920 € | Min: 396 / Meerdere: 396 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 27V/µs | - | - | 0.011ohm | 31.5mm | 17mm | 29mm | 29mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,220 € 10+ 2,980 € 72+ 2,140 € 144+ 2,090 € 504+ 2,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 154A | 11.2A | 0.0073ohm | 31.5mm | 19mm | 29mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,290 € 10+ 3,090 € 72+ 2,220 € 144+ 2,190 € 504+ 2,160 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | 31.5mm | 19mm | 29mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,810 € 10+ 3,480 € 72+ 2,710 € 144+ 2,610 € 504+ 2,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 147A | 12.6A | 0.0058ohm | 31.5mm | 19mm | 29mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,160 € 10+ 2,980 € 72+ 2,290 € 144+ 2,200 € 504+ 2,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 179A | 10A | - | 31.5mm | 19mm | 29mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,860 € 10+ 2,790 € 72+ 2,130 € 144+ 1,970 € 504+ 1,800 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 29V/µs | 95A | 9.1A | 0.0112ohm | 31.5mm | 19mm | 29mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,140 € 10+ 2,970 € 72+ 2,280 € 144+ 2,190 € 504+ 2,100 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | 31.5mm | 19mm | 29mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,630 € 10+ 3,340 € 72+ 2,590 € 144+ 2,490 € 504+ 2,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 149A | 9A | - | 31.5mm | 19mm | 29mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,710 € 10+ 4,200 € 72+ 3,170 € 144+ 3,110 € 504+ 3,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 19V/µs | 154A | 8A | 0.0073ohm | 31.5mm | 19mm | 29mm | 29mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 5,580 € 10+ 4,090 € 72+ 3,220 € 144+ 3,100 € 504+ 2,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 29V/µs | 95A | 6.5A | 0.0112ohm | 31.5mm | 19mm | 29mm | 29mm | C4AE Series | -40°C | 85°C | - |