excl. BTW

Power Film Capacitors:

9 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1791633

RoHS

Date/Lot Code

Each
91+
5,520 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
40V/µs
400A
9A
0.011ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2709249

RoHS

Date/Lot Code

Each
91+
5,870 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
80V/µs
160A
9A
0.0095ohm
42mm
21.5mm
38.5mm
38.5mm
MKP1847H Series
-40°C
105°C
-
2709240

RoHS

Date/Lot Code

Each
91+
5,840 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
250A
10.5A
0.0075ohm
42mm
21.5mm
38.5mm
38.5mm
MKP1847H Series
-40°C
105°C
-
1791625

RoHS

Date/Lot Code

Each
1+
11,010 €
5+
9,220 €
10+
7,420 €
20+
7,330 €
40+
7,230 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
800A
12A
0.006ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2420018

RoHS

Date/Lot Code

Each
1+
18,910 €
5+
16,800 €
10+
14,680 €
20+
13,690 €
40+
12,700 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
500A
10A
0.006ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848C Series
-55°C
105°C
-
1791634

RoHS

Date/Lot Code

Each
1+
11,620 €
5+
10,400 €
10+
9,180 €
20+
8,560 €
40+
7,930 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
40V/µs
480A
10A
0.009ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1902194

RoHS

Date/Lot Code

Each
1+
12,690 €
5+
11,140 €
10+
9,580 €
20+
8,920 €
40+
8,250 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
38.5mm
MKP1847 Series
-40°C
105°C
-
2420022

RoHS

Date/Lot Code

Each
1+
7,700 €
5+
6,810 €
10+
6,460 €
20+
6,410 €
40+
6,370 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848C Series
-55°C
105°C
-
1791614

RoHS

Date/Lot Code

Each
91+
9,680 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
37.5mm
40V/µs
880A
11.5A
0.0065ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1-9 van 9 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY