excl. BTW

Power Film Capacitors:

50 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3783871

RoHS

Date/Lot Code

Each
1+
8,340 €
10+
6,350 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
0.0082ohm
42mm
20mm
40mm
-
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
2333433

RoHS

Each
1+
11,510 €
5+
9,320 €
10+
8,330 €
20+
7,250 €
40+
6,750 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15.8V/µs
190A
21A
0.0052ohm
41.5mm
20mm
40mm
-
40mm
-
BLC Series
-45°C
85°C
-
2936289

RoHS

Date/Lot Code

Each
1+
11,700 €
10+
9,020 €
52+
7,920 €
104+
7,590 €
520+
7,030 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2835699

RoHS

Date/Lot Code

Each
1+
5,530 €
10+
3,670 €
50+
3,270 €
126+
3,000 €
504+
2,750 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
0.0051ohm
41.5mm
20mm
40mm
-
40mm
-
R75 Series
-55°C
105°C
-
2936272

RoHS

Date/Lot Code

Each
1+
13,720 €
10+
10,430 €
52+
8,880 €
104+
8,350 €
520+
7,390 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
389A
16A
0.0076ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2846448

RoHS

Date/Lot Code

Each
1+
5,820 €
10+
4,240 €
58+
3,590 €
116+
3,500 €
522+
3,050 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
0.0053ohm
42mm
20mm
40mm
-
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
2936294

RoHS

Date/Lot Code

Each
1+
12,750 €
48+
8,380 €
96+
8,210 €
144+
7,980 €
528+
7,750 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2936293

RoHS

Date/Lot Code

Each
1+
14,060 €
10+
10,710 €
52+
9,110 €
104+
8,570 €
520+
7,590 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
455A
17A
0.0072ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2664809

RoHS

Date/Lot Code

Each
1+
6,480 €
10+
5,830 €
58+
5,790 €
116+
5,680 €
522+
5,560 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
0.0031ohm
41.5mm
20mm
40mm
-
40mm
-
C4AT Series
-40°C
85°C
-
2860258

RoHS

Date/Lot Code

Each
1+
6,430 €
10+
5,280 €
58+
3,730 €
116+
3,530 €
522+
3,230 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
42mm
20mm
40mm
-
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2664845

RoHS

Date/Lot Code

Each
1+
12,750 €
10+
9,880 €
52+
8,700 €
104+
8,350 €
520+
7,750 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2664826

RoHS

Date/Lot Code

Each
1+
12,700 €
10+
9,840 €
52+
8,670 €
104+
8,320 €
520+
7,720 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
827A
23A
0.0037ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2936292

RoHS

Date/Lot Code

Each
1+
12,080 €
10+
9,320 €
52+
8,210 €
104+
8,200 €
520+
7,290 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
303A
14A
0.0107ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2936241

RoHS

Date/Lot Code

Each
1+
11,970 €
10+
9,240 €
58+
8,060 €
116+
7,730 €
522+
7,220 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
37.5mm
965V/µs
965A
26A
0.0035ohm
41.5mm
20mm
40mm
-
40mm
-
C4AS Series
-40°C
85°C
-
2664837

RoHS

Date/Lot Code

Each
1+
13,020 €
10+
10,100 €
52+
8,910 €
104+
8,750 €
520+
7,950 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
455A
17A
0.008ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
1716036

RoHS

Date/Lot Code

Each
1+
14,780 €
48+
9,540 €
96+
9,390 €
144+
8,570 €
528+
7,750 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
6mm
827V/µs
827A
-
0.0037ohm
41.5mm
20mm
40mm
827A
40mm
-
C4BS Series
-40°C
85°C
-
2664854

RoHS

Date/Lot Code

Each
144+
7,700 €
Min: 144 / Meerdere: 144
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
303A
14A
0.0107ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2846460

RoHS

Date/Lot Code

Each
1+
9,230 €
10+
7,000 €
58+
6,040 €
116+
5,770 €
522+
5,350 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
262A
19.6A
0.0034ohm
42mm
20mm
40mm
-
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
2846436

RoHS

Date/Lot Code

Each
1+
3,210 €
10+
2,910 €
58+
2,460 €
116+
2,410 €
522+
2,360 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
190A
14.4A
0.0063ohm
42mm
20mm
40mm
-
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
2496011

RoHS

Date/Lot Code

Each
1+
8,680 €
10+
5,600 €
84+
5,180 €
168+
4,840 €
504+
4,490 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
990A
15.7A
0.0029ohm
41.5mm
20mm
40mm
-
40mm
-
R76 Series
-55°C
105°C
-
2664849

RoHS

Date/Lot Code

Each
1+
13,870 €
10+
10,400 €
52+
8,540 €
104+
8,530 €
520+
8,360 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
356A
16A
0.0082ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2846427

RoHS

Date/Lot Code

Each
1+
5,690 €
10+
4,100 €
58+
3,450 €
116+
3,130 €
522+
2,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
132A
11.8A
0.0094ohm
42mm
20mm
40mm
-
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
2936282

RoHS

Date/Lot Code

Each
1+
14,580 €
48+
9,520 €
96+
8,400 €
144+
8,130 €
528+
7,860 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
656A
21A
0.0047ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2664823

RoHS

Date/Lot Code

Each
1+
10,860 €
10+
10,610 €
52+
9,010 €
104+
8,700 €
520+
8,670 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
2936279

RoHS

Date/Lot Code

Each
96+
7,550 €
Min: 96 / Meerdere: 96
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
319A
15A
0.0095ohm
41.5mm
20mm
40mm
-
40mm
-
C4BS Series
-40°C
85°C
-
1-25 van 50 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY