excl. BTW

Power Film Capacitors:

16 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2808972

RoHS

Date/Lot Code

Each
1+
6,500 €
10+
5,030 €
50+
4,330 €
100+
4,020 €
500+
3,640 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
0.0047ohm
20.5mm
-
-
44mm
9A
44mm
C4G Series
-40°C
85°C
-
2808968

RoHS

Each
1+
5,830 €
10+
4,290 €
50+
3,670 €
100+
3,470 €
500+
3,150 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
0.004ohm
21.5mm
-
-
44mm
9A
44mm
C4G Series
-40°C
85°C
-
2808974

RoHS

Date/Lot Code

Each
1+
8,230 €
10+
6,190 €
50+
5,370 €
100+
5,110 €
500+
4,690 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
44mm
C4G Series
-40°C
85°C
-
2529128

RoHS

Date/Lot Code

Each
1+
6,220 €
10+
4,590 €
72+
3,630 €
144+
3,510 €
504+
3,380 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
44mm
R75 Series
-55°C
105°C
AEC-Q200
2808966

RoHS

Date/Lot Code

Each
1+
8,120 €
10+
6,100 €
50+
5,290 €
100+
5,040 €
500+
4,940 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
188A
-
0.0092ohm
32mm
-
-
44mm
12A
44mm
C4C Series
-40°C
85°C
-
2420033

RoHS

Date/Lot Code

Each
1+
12,580 €
5+
11,190 €
10+
9,790 €
20+
9,260 €
40+
8,730 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
-
44mm
MKP1848C Series
-55°C
105°C
-
2808976

RoHS

Date/Lot Code

Each
1+
9,640 €
10+
6,170 €
50+
5,650 €
100+
5,480 €
500+
5,210 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
0.0029ohm
31.5mm
-
-
44mm
12A
44mm
C4G Series
-40°C
85°C
-
3783872

RoHS

Date/Lot Code

Each
1+
10,680 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
300A
15.3A
0.0056ohm
-
42mm
24mm
44mm
-
44mm
C4AK Series
-55°C
135°C
AEC-Q200
2808962

RoHS

Date/Lot Code

Each
500+
4,330 €
Min: 500 / Meerdere: 500
Metallized PP
Axial Leaded
0.33µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
700V/µs
231A
-
0.0059ohm
28.5mm
-
-
44mm
12A
44mm
C4C Series
-40°C
85°C
-
1902195

RoHS

Date/Lot Code

Each
1+
14,590 €
5+
12,850 €
10+
11,100 €
20+
10,360 €
40+
9,610 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
44mm
MKP1847 Series
-40°C
85°C
-
2808965

RoHS

Date/Lot Code

Each
1+
7,110 €
10+
5,180 €
70+
4,150 €
140+
3,940 €
560+
3,720 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
85A
-
0.0183ohm
22.5mm
-
-
44mm
9A
44mm
C4C Series
-40°C
85°C
-
2936248

RoHS

Date/Lot Code

Each
132+
8,190 €
Min: 132 / Meerdere: 132
Metallized PP
Radial Box - 4 Pin
0.68µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
1.38kV/µs
937A
25A
0.0038ohm
-
41.5mm
24mm
44mm
-
44mm
C4AS Series
-40°C
85°C
-
2935867

RoHS

Date/Lot Code

Each
216+
4,780 €
Min: 216 / Meerdere: 216
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
750A
16.5A
0.0042ohm
-
41.5mm
24mm
44mm
-
44mm
R76 Series
-55°C
105°C
-
2936254

RoHS

Date/Lot Code

Each
132+
6,900 €
Min: 132 / Meerdere: 132
Metallized PP
Radial Box - 4 Pin
0.33µF
± 5%
Snubber
Through Hole
750V
3kV
-
Radial Leaded
37.5mm
2.07kV/µs
682A
21A
0.0056ohm
-
41.5mm
24mm
44mm
-
44mm
C4AS Series
-40°C
85°C
-
2709825

RoHS

Date/Lot Code

Each
1+
12,680 €
44+
8,380 €
88+
8,190 €
132+
7,950 €
528+
7,700 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
-
Radial Leaded
37.5mm
758V/µs
1.516kA
29A
0.0023ohm
-
41.5mm
24mm
44mm
-
44mm
C4AS Series
-40°C
85°C
-
2808975

RoHS

Date/Lot Code

Each
1+
6,950 €
10+
4,660 €
50+
4,380 €
100+
4,290 €
500+
4,200 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
2.2µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
308A
-
0.003ohm
29.5mm
-
-
44mm
12A
44mm
C4G Series
-40°C
85°C
-
1-16 van 16 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY