excl. BTW

Power Film Capacitors:

13 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1832252

RoHS

Date/Lot Code

Each
1+
5,010 €
5+
4,650 €
10+
4,220 €
20+
3,710 €
40+
3,440 €
Min: 1 / Meerdere: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
-
800V/µs
800A
17.9A
0.005ohm
-
46mm
42.5mm
46mm
46mm
941C Series
-55°C
105°C
-
1289272

RoHS

Date/Lot Code

Each
1+
36,380 €
3+
28,580 €
5+
27,120 €
10+
25,650 €
20+
23,000 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
Snubber
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
0.006ohm
-
44mm
30mm
46mm
46mm
MMKP386 Series
-50°C
85°C
-
2310042

RoHS

Date/Lot Code

Each
1+
24,000 €
5+
19,640 €
10+
18,000 €
20+
17,520 €
40+
17,170 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
850V/µs
400A
16A
0.005ohm
-
44mm
30mm
46mm
46mm
MKP386M Series
-55°C
105°C
-
2361699

RoHS

Each
1+
8,890 €
3+
8,250 €
5+
7,270 €
10+
6,030 €
20+
5,830 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
1.44kV/µs
144A
8.1A
0.01ohm
22.5mm
-
-
46mm
46mm
940C Series
-55°C
105°C
-
2361703

RoHS

Each
1+
8,480 €
3+
8,310 €
5+
8,140 €
10+
6,030 €
20+
5,870 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
960V/µs
211A
9A
0.008ohm
22mm
-
-
46mm
46mm
940C Series
-55°C
105°C
-
3296202

RoHS

Each
168+
7,220 €
Min: 168 / Meerdere: 168
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
37.5mm
22V/µs
-
-
0.0037ohm
-
41.5mm
31mm
46mm
46mm
DCP4 Series
-55°C
105°C
AEC-Q200
3296194

RoHS

Each
1+
25,690 €
5+
22,830 €
10+
19,960 €
25+
18,580 €
50+
17,200 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
37.5mm
8V/µs
-
-
0.0025ohm
-
41.5mm
31mm
46mm
46mm
DCP4 Series
-55°C
105°C
AEC-Q200
1289297

RoHS

Date/Lot Code

Each
1+
39,720 €
3+
31,210 €
5+
29,610 €
10+
28,010 €
20+
25,110 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
Snubber
Panel Mount
900V
2.5kV
GRADE II (Test Condition A)
Solder
-
-
-
-
0.006ohm
-
44mm
30mm
46mm
46mm
MMKP386 Series
-50°C
85°C
-
3296220

RoHS

Each
168+
6,380 €
Min: 168 / Meerdere: 168
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
275V
600V
-
PC Pin
37.5mm
30V/µs
-
-
-
-
41.5mm
31mm
46mm
46mm
MKPF Series
-55°C
105°C
AEC-Q200
1289280

RoHS

Date/Lot Code

Each
1+
40,600 €
3+
31,900 €
5+
30,270 €
10+
28,630 €
20+
25,670 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Snubber
Panel Mount
350V
1kV
GRADE II (Test Condition A)
Solder
-
-
-
-
0.006ohm
-
44mm
30mm
46mm
46mm
MMKP386 Series
-50°C
85°C
-
1289292

RoHS

Date/Lot Code

Each
1+
41,590 €
3+
32,670 €
5+
31,000 €
10+
29,320 €
20+
26,290 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Snubber
Panel Mount
550V
1.6kV
GRADE II (Test Condition A)
Solder
-
-
-
-
0.006ohm
-
44mm
30mm
46mm
46mm
MMKP386 Series
-50°C
85°C
-
1289274

RoHS

Date/Lot Code

Each
1+
24,980 €
3+
24,550 €
5+
24,110 €
10+
23,680 €
20+
20,380 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
Snubber
Through Hole
300V
850V
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
0.006ohm
-
44mm
30mm
46mm
46mm
MMKP386 Series
-50°C
85°C
-
2310036

RoHS

Date/Lot Code

Each
1+
27,970 €
5+
27,240 €
10+
26,510 €
20+
24,670 €
40+
22,830 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
750A
16A
0.0055ohm
-
44mm
46mm
46mm
46mm
MKP386M Series
-55°C
105°C
-
1-13 van 13 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY