excl. BTW

Power Film Capacitors:

57 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2310044

RoHS

Date/Lot Code

Each
1+
19,780 €
5+
17,640 €
10+
15,490 €
25+
14,220 €
50+
12,950 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
58mm
35mm
50mm
50mm
MKP386M Series
-55°C
105°C
-
2420025

RoHS

Date/Lot Code

Each
1+
24,080 €
3+
22,270 €
5+
20,470 €
10+
18,660 €
20+
17,880 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
50mm
MKP1848C Series
-55°C
105°C
-
2310038

RoHS

Date/Lot Code

Each
1+
14,900 €
3+
14,030 €
5+
13,170 €
10+
12,300 €
20+
11,310 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
58mm
35mm
50mm
50mm
MKP386M Series
-55°C
105°C
-
2936296

RoHS

Date/Lot Code

Each
1+
17,520 €
21+
13,110 €
63+
13,100 €
105+
12,500 €
252+
11,900 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
57.5mm
35mm
50mm
50mm
C4BS Series
-40°C
85°C
-
3783873

RoHS

Date/Lot Code

Each
1+
27,730 €
23+
21,480 €
69+
18,560 €
115+
17,560 €
253+
17,210 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
0.0044ohm
57.5mm
35mm
50mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
2420020

RoHS

Date/Lot Code

Each
1+
40,700 €
3+
39,480 €
5+
38,270 €
10+
37,050 €
20+
33,750 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
0.003ohm
57.5mm
35mm
50mm
50mm
MKP1848C Series
-55°C
105°C
-
2860270

RoHS

Each
1+
9,980 €
30+
9,710 €
60+
8,230 €
120+
8,180 €
510+
7,590 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
42mm
35mm
50mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
2860271

RoHS

Each
1+
9,990 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1781924

RoHS

Date/Lot Code

Each
1+
14,960 €
5+
14,620 €
10+
14,280 €
25+
13,990 €
50+
13,710 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
-
-
0.0051ohm
57.5mm
35mm
50mm
50mm
B32778 Series
-40°C
105°C
-
3296227

RoHS

Each
1+
12,900 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
440V
1kV
-
PC Pin
52.5mm
40V/µs
-
-
-
57mm
35mm
50mm
50mm
MKPF Series
-55°C
105°C
AEC-Q200
2846466

RoHS

Date/Lot Code

Each
1+
11,670 €
30+
8,210 €
60+
7,820 €
120+
7,500 €
510+
7,010 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
430A
29.9A
0.0023ohm
42mm
35mm
50mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
2846471

RoHS

Date/Lot Code

Each
1+
12,990 €
23+
9,420 €
69+
8,730 €
115+
8,490 €
506+
7,930 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
57.5mm
35mm
50mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
2846462

RoHS

Date/Lot Code

Each
1+
12,100 €
30+
7,970 €
60+
7,640 €
120+
7,480 €
510+
7,310 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
13V/µs
524A
28.7A
0.0025ohm
42mm
35mm
50mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
2846463

RoHS

Date/Lot Code

Each
1+
11,550 €
23+
8,280 €
69+
7,660 €
115+
7,360 €
506+
7,060 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
57.5mm
35mm
50mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
2709251

RoHS

Date/Lot Code

Each
40+
21,490 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
52.5mm
35V/µs
245A
18A
0.0055ohm
57.5mm
35mm
50mm
50mm
MKP1847H Series
-40°C
105°C
-
2664822

RoHS

Date/Lot Code

Each
1+
18,880 €
23+
14,110 €
69+
13,200 €
115+
12,870 €
253+
12,510 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
11V/µs
428A
18A
0.004ohm
57.5mm
35mm
50mm
50mm
C4AE Series
-40°C
85°C
-
2664817

RoHS

Date/Lot Code

Each
1+
23,070 €
21+
17,630 €
63+
16,150 €
105+
15,270 €
252+
14,390 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
598V/µs
1.793kA
37A
0.0025ohm
57.5mm
35mm
50mm
50mm
C4BS Series
-40°C
85°C
-
2860262

RoHS

Date/Lot Code

Each
1+
13,480 €
23+
9,800 €
69+
9,100 €
115+
8,840 €
506+
8,280 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
2946253

RoHS

Date/Lot Code

Each
108+
9,210 €
Min: 108 / Meerdere: 108
Metallized PP
Radial Box - 4 Pin
56µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
15V/µs
-
-
0.0044ohm
57.5mm
35mm
50mm
50mm
B32778 Series
-40°C
105°C
AEC-Q200
2846474

RoHS

Date/Lot Code

Each
1+
18,920 €
23+
14,150 €
69+
13,240 €
115+
12,910 €
253+
12,540 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
581A
33.3A
0.0023ohm
57.5mm
35mm
50mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
2677852

RoHS

Date/Lot Code

Each
108+
13,140 €
Min: 108 / Meerdere: 108
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
-
-
0.0026ohm
57.5mm
35mm
50mm
50mm
B32678 Series
-40°C
105°C
AEC-Q200
2664802

RoHS

Date/Lot Code

Each
1+
18,610 €
23+
14,280 €
69+
12,120 €
115+
11,240 €
253+
11,020 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
13V/µs
354A
16.5A
0.0049ohm
57.5mm
35mm
50mm
50mm
C4AE Series
-40°C
85°C
-
2664852

RoHS

Date/Lot Code

Each
1+
16,140 €
23+
11,350 €
69+
10,280 €
115+
9,850 €
506+
8,840 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
52.5mm
47V/µs
947A
29A
0.0019ohm
57.5mm
35mm
50mm
50mm
C4AT Series
-40°C
85°C
-
2846469

RoHS

Date/Lot Code

Each
1+
15,160 €
23+
11,440 €
69+
10,350 €
115+
9,920 €
506+
8,900 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
530A
27.5A
0.0033ohm
57.5mm
35mm
50mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
2934923

RoHS

Date/Lot Code

Each
115+
21,310 €
Min: 115 / Meerdere: 115
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
4V/µs
581A
23A
0.0024ohm
57.5mm
35mm
50mm
50mm
C4AE Series
-40°C
85°C
-
1-25 van 57 artikelen
van 3 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY