Power Film Capacitors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,230 € 18+ 18,770 € 54+ 17,600 € 108+ 17,250 € 252+ 16,900 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | 650V | PC Pin | - | 6V/µs | 754A | 42.9A | 0.0019ohm | 57.5mm | 45mm | 65mm | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 39,980 € 5+ 36,010 € 18+ 32,040 € 54+ 32,030 € 108+ 29,520 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 210µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | - | 4V/µs | 840A | 47.7A | 0.0016ohm | 57.5mm | 45mm | 65mm | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 55,140 € 10+ 41,490 € 20+ 40,660 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | 1kV | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 25A | 0.21ohm | 57.5mm | 70mm | 65mm | 65mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 23,290 € 18+ 17,980 € 54+ 16,850 € 108+ 16,290 € 252+ 15,850 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | - | 9V/µs | 883A | 40.6A | 0.0022ohm | 57.5mm | 45mm | 65mm | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 91,900 € 10+ 75,920 € 20+ 74,400 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 250µF | ± 5% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 4V/µs | 1kA | 25A | 0.002ohm | 57.5mm | 70mm | 65mm | 65mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 83,000 € 10+ 66,350 € 20+ 65,020 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 160µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | 52.5mm | 20V/µs | 3.2kA | 30.5A | 0.0025ohm | 57.5mm | 70mm | 65mm | 65mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,880 € 18+ 15,170 € 54+ 14,160 € 108+ 13,670 € 252+ 13,270 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | - | 11V/µs | 717A | 37A | 0.0026ohm | 57.5mm | 45mm | 65mm | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 20,620 € 18+ 15,780 € 54+ 14,740 € 108+ 14,240 € 252+ 13,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 1.5kV | PC Pin | - | 14V/µs | 562A | 33.7A | 0.0031ohm | 57.5mm | 45mm | 65mm | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 |