Power Film Capacitors:
54 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,442 € 100+ 0,408 € 500+ 0,345 € 1800+ 0,247 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,243 € 100+ 0,219 € 500+ 0,177 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 20A | 930mA | 0.2411ohm | 13mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,318 € 100+ 0,282 € 500+ 0,231 € 1000+ 0,204 € 3000+ 0,184 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | 13mm | 4mm | 9mm | 9mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,324 € 100+ 0,275 € 500+ 0,220 € 2500+ 0,178 € 4000+ 0,172 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | Through Hole | 250V | 400V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | 10mm | 4mm | 9mm | 9mm | FKP3 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,365 € 100+ 0,333 € 500+ 0,274 € 1800+ 0,215 € 3600+ 0,211 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | 13mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,409 € 50+ 0,390 € 100+ 0,371 € 500+ 0,303 € 1500+ 0,295 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 17A | 1.6A | 0.064ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,443 € 100+ 0,405 € 500+ 0,341 € 1000+ 0,310 € 2000+ 0,293 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 140V/µs | - | - | - | 13mm | 4mm | 9mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,348 € 100+ 0,313 € 500+ 0,260 € 1800+ 0,204 € 3600+ 0,200 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 2kV/µs | 20A | 1.57A | 0.0796ohm | 13mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,399 € 100+ 0,364 € 500+ 0,301 € 1000+ 0,279 € 2000+ 0,251 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 4mm | 9mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,408 € 100+ 0,343 € 500+ 0,268 € 1000+ 0,231 € 2000+ 0,209 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,333 € 100+ 0,302 € 500+ 0,249 € 1500+ 0,193 € 3000+ 0,189 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.4kV/µs | 16A | 1.07A | 0.117ohm | 10mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,351 € 50+ 0,322 € 100+ 0,299 € 500+ 0,271 € 1500+ 0,229 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.8kV/µs | 13A | 700mA | 0.135ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,382 € 100+ 0,310 € 500+ 0,244 € 2500+ 0,198 € 4000+ 0,182 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | 10mm | 4mm | 9mm | 9mm | FKP3 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,435 € 100+ 0,398 € 500+ 0,330 € 1000+ 0,306 € 2000+ 0,276 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | 13mm | 4mm | 9mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 400+ 0,356 € 1200+ 0,267 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | - | - | 9mm | 9mm | R75 Series | -55°C | 105°C | - | ||||
KEMET / PARTNER STOCK | Each | 200+ 0,429 € 600+ 0,358 € | Min: 200 / Meerdere: 200 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | - | - | 9mm | 9mm | R76 Series | -55°C | 105°C | - | ||||
Each | 10+ 0,476 € 50+ 0,446 € 100+ 0,415 € 500+ 0,359 € 1000+ 0,347 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 6kV/µs | 6A | 300mA | 0.637ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,170 € | Min: 6000 / Meerdere: 6000 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 10mm | 150V/µs | - | - | - | 13mm | 4mm | 9mm | 9mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,516 € 100+ 0,423 € 500+ 0,330 € 1500+ 0,286 € 3000+ 0,258 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 9A | 550mA | 0.3617ohm | 10mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 4000+ 0,227 € | Min: 4000 / Meerdere: 4000 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | - | - | - | 13mm | 4mm | 9mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 6000+ 0,277 € | Min: 6000 / Meerdere: 6000 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 33A | 3A | 0.029ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 0,377 € | Min: 2100 / Meerdere: 2100 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 17A | 1.6A | 0.064ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,285 € | Min: 3000 / Meerdere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 3A | 200mA | 1.355ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,371 € | Min: 2000 / Meerdere: 2000 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.8kV/µs | 13A | 700mA | 0.135ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,454 € 50+ 0,434 € 100+ 0,413 € 500+ 0,346 € 1800+ 0,323 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 |