Power Film Capacitors:
79 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,910 € 5+ 44,560 € 20+ 35,870 € 60+ 35,860 € 100+ 35,140 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 1.5kA | - | 0.004ohm | 60mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 35,520 € 5+ 34,810 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 22.3mm | 30V/µs | 1.2kA | - | 0.002ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 23,870 € 10+ 19,240 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 50V/µs | 250A | - | 0.003ohm | 45mm | 80mm | 16A | 80mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 37,970 € 5+ 34,470 € 16+ 29,090 € 64+ 24,970 € 112+ 24,470 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 20V/µs | 1.2kA | - | 0.006ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 46,800 € 5+ 41,870 € 30+ 36,940 € 60+ 33,930 € 120+ 33,250 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 235A | 10A | - | 45mm | 105mm | - | - | C44B Series | -40°C | 85°C | |||||
Each | 1+ 48,750 € 5+ 40,300 € 20+ 37,340 € 60+ 32,050 € 100+ 31,410 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 1kA | - | 0.005ohm | 55mm | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 63,000 € 9+ 50,510 € 18+ 47,400 € 54+ 44,290 € 108+ 42,290 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 30V/µs | 1.8kA | - | 0.004ohm | 76mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 82,380 € 9+ 66,340 € 18+ 64,790 € 54+ 63,240 € 108+ 61,980 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 30V/µs | 2.25kA | - | 0.004ohm | 85mm | 137mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 39,070 € 5+ 33,760 € 25+ 28,440 € 50+ 26,900 € 100+ 25,580 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 40V/µs | 600A | - | 0.003ohm | 50mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 46,880 € 5+ 42,680 € 16+ 38,480 € 64+ 32,890 € 112+ 31,640 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Threaded Stud | 22.3mm | 20V/µs | 1.5kA | - | 0.005ohm | 60mm | 101mm | 30A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 62,490 € 5+ 51,660 € 12+ 47,870 € 60+ 41,080 € 108+ 40,260 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 2.25kA | - | 0.004ohm | 70mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 44,960 € 5+ 37,170 € 12+ 34,440 € 60+ 29,560 € 108+ 28,970 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 35V/µs | 1.2kA | - | 0.004ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 43,350 € 5+ 39,020 € 25+ 30,590 € 50+ 28,240 € 100+ 26,790 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 1.2kA | - | 0.002ohm | 50mm | 101mm | 20A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 53,080 € 5+ 48,670 € 12+ 44,250 € 60+ 44,240 € 108+ 40,190 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 130µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Threaded Stud | 22.3mm | 15V/µs | 2kA | - | 0.004ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 35,620 € 5+ 35,030 € 12+ 34,430 € 60+ 33,700 € 108+ 32,530 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 31,300 € 5+ 29,490 € 10+ 27,670 € 60+ 25,660 € 120+ 24,480 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 2µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 600A | - | 0.0025ohm | 45mm | 80mm | 15A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 39,190 € 5+ 35,570 € 16+ 30,020 € 64+ 25,770 € 112+ 25,250 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 40V/µs | 1kA | - | 0.003ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 37,160 € 5+ 33,140 € 25+ 29,120 € 50+ 28,130 € 100+ 27,330 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | Screw | 22.3mm | 20V/µs | 1kA | - | 0.006ohm | 50mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 40,730 € 5+ 36,970 € 16+ 31,200 € 64+ 26,780 € 112+ 26,240 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | Threaded Stud | 22.3mm | 400V/µs | 1.6kA | - | 0.002ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 47,330 € 5+ 43,270 € 12+ 39,210 € 60+ 36,270 € 108+ 35,490 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 35V/µs | 1.5kA | - | 0.004ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 32,610 € 5+ 29,590 € 10+ 26,960 € 60+ 22,880 € 120+ 22,420 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | Screw | 22.3mm | 30V/µs | 750A | - | 0.005ohm | 45mm | 80mm | 18A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 50,790 € 5+ 41,990 € 12+ 38,910 € 60+ 33,390 € 108+ 32,720 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 30µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 1.2kA | - | 0.005ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 32,200 € 5+ 28,770 € 25+ 25,330 € 50+ 25,320 € 100+ 24,810 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | Screw | 22.3mm | 50V/µs | 500A | - | 0.005ohm | 50mm | 97mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 43,370 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 900A | - | 0.002ohm | 50mm | 76mm | 20A | 76mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 34,100 € 5+ 30,690 € 25+ 23,890 € 50+ 23,880 € 100+ 23,800 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 40V/µs | 800A | - | 0.003ohm | 50mm | 101mm | 25A | 101mm | C44A Series | -40°C | 85°C |