Power Film Capacitors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,260 € 5+ 9,110 € 10+ 8,140 € 20+ 7,090 € 40+ 6,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 0.0059ohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 13,340 € 5+ 10,800 € 10+ 9,650 € 20+ 8,400 € 40+ 7,820 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 0.0053ohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,250 € 5+ 10,720 € 10+ 9,580 € 20+ 7,670 € 40+ 7,150 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 0.0059ohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,720 € 5+ 11,100 € 10+ 9,920 € 20+ 8,640 € 40+ 8,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 0.0059ohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 45,520 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 2.5µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 1.25kA | 22A | - | 55mm | - | - | 200mm | - | C44B Series | -40°C | 85°C | - | |||||
Each | 1+ 13,340 € 5+ 10,800 € 10+ 9,650 € 20+ 8,400 € 40+ 7,820 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 0.0053ohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 17,400 € 3+ 17,080 € 5+ 15,260 € 10+ 13,950 € 20+ 13,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.3kV | Radial Leaded | 52.5mm | 50V/µs | 1.25kA | 17A | 0.017ohm | - | 57.5mm | 35mm | 56mm | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 13,950 € 5+ 11,290 € 10+ 10,090 € 20+ 8,780 € 40+ 8,180 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 0.0059ohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | - |