excl. BTW

Power Film Capacitors:

12 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3649824

RoHS

Each
10+
0,306 €
100+
0,277 €
500+
0,227 €
1200+
0,209 €
2400+
0,168 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
13mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
2935740

RoHS

Date/Lot Code

Each
1000+
0,388 €
Min: 1000 / Meerdere: 1000
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
108A
5.5A
0.013ohm
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935874

RoHS

Date/Lot Code

Each
1500+
0,559 €
Min: 1500 / Meerdere: 1500
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
108A
3.3A
0.035ohm
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935741

RoHS

Date/Lot Code

Each
3000+
0,498 €
Min: 3000 / Meerdere: 3000
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
108A
5.5A
0.013ohm
18mm
9mm
12.5mm
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
3519925

RoHS

Date/Lot Code

Each
1500+
0,227 €
Min: 1500 / Meerdere: 1500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
108A
3.08A
0.0442ohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3783869

RoHS

Date/Lot Code

Each
1+
4,580 €
10+
3,310 €
96+
2,510 €
192+
2,430 €
576+
2,360 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
3783864

RoHS

Date/Lot Code

Each
1+
4,120 €
10+
3,000 €
50+
2,700 €
208+
2,330 €
624+
1,850 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
108A
5.6A
0.0195ohm
32mm
13mm
22mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
4075361

RoHS

Date/Lot Code

Each
100+
2,930 €
Min: 100 / Meerdere: 100
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
27.5mm
90V/µs
108A
9.9A
0.008ohm
31mm
18mm
28mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075174

RoHS

Date/Lot Code

Each
400+
1,950 €
Min: 400 / Meerdere: 400
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
22.5mm
600V/µs
108A
7.3A
0.01ohm
26.5mm
12.5mm
22.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075362

RoHS

Date/Lot Code

Each
100+
2,890 €
Min: 100 / Meerdere: 100
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
27.5mm
90V/µs
108A
9.9A
0.008ohm
31mm
18mm
28mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075176

RoHS

Date/Lot Code

Each
400+
1,760 €
Min: 400 / Meerdere: 400
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
22.5mm
600V/µs
108A
7.3A
0.01ohm
26.5mm
12.5mm
22.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
3254648

RoHS

Date/Lot Code

Each
1+
0,405 €
50+
0,325 €
100+
0,245 €
700+
0,225 €
1400+
0,224 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
18000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
108A
3.3A
0.035ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
1-12 van 12 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY