Power Film Capacitors:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,420 € 10+ 3,910 € 50+ 3,830 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 135A | 8.79A | 0.0106ohm | 41.5mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,520 € 50+ 0,459 € 490+ 0,398 € 980+ 0,375 € 1470+ 0,360 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 6.3A | 0.011ohm | 18mm | 13mm | 14.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,333 € 50+ 0,318 € 100+ 0,302 € 900+ 0,215 € 1800+ 0,205 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 5.81A | 0.0106ohm | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,010 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 135A | 13.8A | 0.0107ohm | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,371 € 100+ 0,338 € 700+ 0,249 € 1400+ 0,239 € 2100+ 0,228 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 6.1A | 0.011ohm | 18mm | 7.5mm | 13.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 3000+ 0,337 € | Min: 3000 / Meerdere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 135A | 6.3A | 0.011ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1750+ 0,243 € | Min: 1750 / Meerdere: 1750 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 5.81A | 0.0106ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1008+ 1,030 € | Min: 1008 / Meerdere: 1008 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 135A | 10.14A | 0.0062ohm | 32mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,552 € 50+ 0,529 € 100+ 0,505 € 500+ 0,425 € 1000+ 0,417 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 135A | 7.4A | 0.009ohm | 26.5mm | 7mm | 16mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 60+ 5,810 € | Min: 60 / Meerdere: 60 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 135A | 11.7A | 0.007ohm | 41.5mm | 18mm | 32.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,450 € | Min: 100 / Meerdere: 100 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 135A | 10.9A | 0.007ohm | 31mm | 18mm | 28mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,230 € | Min: 100 / Meerdere: 100 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 135A | 10.9A | 0.007ohm | 31mm | 18mm | 28mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,450 € | Min: 100 / Meerdere: 100 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 135A | 10.9A | 0.007ohm | 31mm | 18mm | 28mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,230 € | Min: 100 / Meerdere: 100 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 135A | 10.9A | 0.007ohm | 31mm | 18mm | 28mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 115+ 2,880 € | Min: 115 / Meerdere: 115 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 45V/µs | 135A | 5A | - | 32mm | 13mm | 23mm | - | MKP1847C Series | -40°C | 85°C | - |