excl. BTW

Power Film Capacitors:

21 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3528773

RoHS

Date/Lot Code

Each
1+
2,930 €
10+
2,110 €
96+
1,490 €
192+
1,420 €
576+
1,340 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3649826

RoHS

Date/Lot Code

Each
10+
0,355 €
100+
0,338 €
900+
0,264 €
1800+
0,241 €
2700+
0,217 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
5.1A
0.014ohm
18mm
6mm
12mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
2496030

RoHS

Date/Lot Code

Each
10+
0,843 €
50+
0,809 €
100+
0,775 €
500+
0,650 €
1000+
0,608 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
-
16mm
R76 Series
-55°C
105°C
AEC-Q200
4559401

RoHS

Date/Lot Code

Each
10+
0,733 €
50+
0,703 €
100+
0,673 €
700+
0,509 €
1400+
0,499 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
-
0.014ohm
18mm
7.5mm
13.5mm
5.4A
-
R76 Series
-55°C
105°C
AEC-Q200
4559390

RoHS

Date/Lot Code

Each
10+
0,746 €
50+
0,680 €
300+
0,614 €
600+
0,575 €
1200+
0,536 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
-
0.0169ohm
26.5mm
8.5mm
17mm
5.55A
-
R75 Series
-55°C
105°C
AEC-Q200
2935776

RoHS

Date/Lot Code

Each
3000+
0,366 €
Min: 3000 / Meerdere: 3000
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.4A
0.014ohm
18mm
7.5mm
13.5mm
-
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935639

RoHS

Date/Lot Code

Each
700+
0,507 €
Min: 700 / Meerdere: 700
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
141A
7.59A
0.0085ohm
26.5mm
7mm
16mm
-
16mm
R75 Series
-55°C
105°C
AEC-Q200
2935885

RoHS

Date/Lot Code

Each
1140+
0,517 €
Min: 1140 / Meerdere: 1140
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
-
16mm
R76 Series
-55°C
105°C
AEC-Q200
2456383

RoHS

Date/Lot Code

Each
1000+
0,552 €
Min: 1000 / Meerdere: 1000
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
141A
7.59A
0.0085ohm
26.5mm
7mm
16mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2935884

RoHS

Date/Lot Code

Each
1500+
0,448 €
Min: 1500 / Meerdere: 1500
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
-
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935886

RoHS

Date/Lot Code

Each
2100+
0,411 €
Min: 2100 / Meerdere: 2100
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
-
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935774

RoHS

Date/Lot Code

Each
1560+
0,542 €
Min: 1560 / Meerdere: 1560
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.5A
0.014ohm
18mm
9mm
12.5mm
-
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935887

RoHS

Date/Lot Code

Each
2100+
0,411 €
Min: 2100 / Meerdere: 2100
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
-
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935775

RoHS

Date/Lot Code

Each
3000+
0,366 €
Min: 3000 / Meerdere: 3000
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.4A
0.014ohm
18mm
7.5mm
13.5mm
-
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935773

RoHS

Date/Lot Code

Each
2100+
0,400 €
Min: 2100 / Meerdere: 2100
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
5.4A
0.014ohm
18mm
7.5mm
13.5mm
-
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2710235

RoHS

Date/Lot Code

Each
1+
2,060 €
10+
1,190 €
50+
1,150 €
100+
1,100 €
816+
0,831 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
0.007ohm
32mm
9mm
17mm
-
17mm
R76 Series
-55°C
105°C
-
3254652

RoHS

Date/Lot Code

Each
10+
0,595 €
50+
0,570 €
100+
0,545 €
500+
0,461 €
1000+
0,435 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3678306

RoHS

Date/Lot Code

Each
104+
7,510 €
Min: 104 / Meerdere: 104
Metallized PP
Radial Box - Tabs
0.068µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
141A
10A
0.0254ohm
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
3678307

RoHS

Date/Lot Code

Each
48+
7,270 €
Min: 48 / Meerdere: 48
Metallized PP
Radial Box - Tabs
0.068µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
141A
10A
0.0254ohm
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
4559386

RoHS

Date/Lot Code

Each
10+
0,740 €
50+
0,651 €
100+
0,562 €
500+
0,469 €
1000+
0,439 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
141A
-
0.0085ohm
26.5mm
7mm
16mm
7.59A
-
R75H Series
-55°C
125°C
AEC-Q200
2860273

RoHS

Date/Lot Code

Each
1+
3,620 €
10+
2,240 €
96+
1,920 €
192+
1,700 €
576+
1,480 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
-
28mm
C4AF Series
-55°C
105°C
AEC-Q200
1-21 van 21 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY