Power Film Capacitors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,248 € 100+ 0,223 € 500+ 0,181 € 1800+ 0,146 € 3600+ 0,145 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,460 € 50+ 0,421 € 100+ 0,391 € 500+ 0,355 € 1000+ 0,323 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 14A | 700mA | 0.424ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 200+ 0,429 € 600+ 0,358 € | Min: 200 / Meerdere: 200 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | - | - | 9mm | - | 9mm | R76 Series | -55°C | 105°C | - | ||||
KEMET / PARTNER STOCK | Each | 300+ 0,368 € 900+ 0,346 € | Min: 300 / Meerdere: 300 | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 14A | 700mA | 0.424ohm | 18mm | 5mm | 11mm | 700mA | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 10+ 0,454 € 50+ 0,434 € 100+ 0,413 € 500+ 0,346 € 1800+ 0,323 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | 13mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 800+ 0,347 € | Min: 800 / Meerdere: 800 | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 14A | 700mA | 0.424ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,674 € | Min: 250 / Meerdere: 250 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 14A | 1.8A | 0.112ohm | 26mm | 8.5mm | 18mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,740 € | Min: 250 / Meerdere: 250 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 14A | 1.8A | 0.112ohm | 26mm | 8.5mm | 18mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |