Power Film Capacitors:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,720 € 10+ 1,640 € 50+ 1,490 € 288+ 1,330 € 576+ 1,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 170A | 6.5A | 0.016ohm | 32mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,810 € 5+ 4,150 € 10+ 3,490 € 20+ 3,230 € 40+ 2,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | 42mm | 27mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 4,700 € 5+ 4,010 € 10+ 3,310 € 20+ 3,050 € 40+ 2,760 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 24mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,520 € 48+ 4,410 € 96+ 4,130 € 144+ 3,800 € 528+ 3,470 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | - | 21V/µs | 170A | 13.9A | 0.0071ohm | 42mm | 43mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 70+ 6,540 € | Min: 70 / Meerdere: 70 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 2,360 € | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 170A | 7.8A | 0.011ohm | 31mm | 15mm | 25mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 77+ 5,730 € | Min: 77 / Meerdere: 77 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 24mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 6,470 € | Min: 70 / Meerdere: 70 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 6,390 € | Min: 70 / Meerdere: 70 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 80+ 3,800 € | Min: 80 / Meerdere: 80 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 85V/µs | 170A | 6.5A | 0.0137ohm | 32mm | 18mm | 28mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 125+ 2,610 € | Min: 125 / Meerdere: 125 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 170A | 7.8A | 0.011ohm | 31mm | 15mm | 25mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 1,800 € | Min: 200 / Meerdere: 200 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 170A | 7A | 0.011ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 80+ 2,800 € | Min: 80 / Meerdere: 80 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 85V/µs | 170A | 6.5A | 0.0137ohm | 32mm | 18mm | 28mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 200+ 1,640 € | Min: 200 / Meerdere: 200 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 170A | 7A | 0.011ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 6,490 € | Min: 70 / Meerdere: 70 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 77+ 5,650 € | Min: 77 / Meerdere: 77 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 24mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 77+ 5,750 € | Min: 77 / Meerdere: 77 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 24mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 2016+ 4,180 € | Min: 2016 / Meerdere: 2016 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | - | - | - | 37.5mm | 17V/µs | 170A | 12A | 0.0069ohm | 42.5mm | 20mm | 40mm | - | FLC Series | -40°C | 85°C | - |