excl. BTW

Power Film Capacitors:

18 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3678051

RoHS

Date/Lot Code

Each
1+
2,830 €
10+
1,970 €
50+
1,630 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3519966

RoHS

Date/Lot Code

Each
1+
1,380 €
10+
0,910 €
50+
0,803 €
300+
0,697 €
600+
0,656 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
4332206

RoHS

Date/Lot Code

Each
1+
2,550 €
5+
2,180 €
10+
1,810 €
20+
1,660 €
40+
1,520 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
195A
8.3A
0.0109ohm
32mm
16mm
30mm
-
FB Series
-40°C
125°C
-
2935750

RoHS

Date/Lot Code

Each
1188+
1,110 €
Min: 1188 / Meerdere: 1188
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
195A
8.3A
0.008ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
4074421

RoHS

Date/Lot Code

Each
80+
3,920 €
Min: 80 / Meerdere: 80
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
195A
7.4A
0.0108ohm
32mm
18mm
28mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074244

RoHS

Date/Lot Code

Each
65+
4,420 €
Min: 65 / Meerdere: 65
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
195A
8.5A
0.0065ohm
32mm
21mm
31mm
-
MKP1847H Series
-40°C
105°C
-
4074133

RoHS

Date/Lot Code

Each
55+
17,030 €
Min: 55 / Meerdere: 55
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
195A
12A
-
57.5mm
25mm
45mm
-
MKP1847C Series
-40°C
85°C
-
4074243

RoHS

Date/Lot Code

Each
65+
4,520 €
Min: 65 / Meerdere: 65
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
195A
8.5A
0.0065ohm
32mm
21mm
31mm
-
MKP1847H Series
-40°C
105°C
-
4074132

RoHS

Date/Lot Code

Each
55+
17,030 €
Min: 55 / Meerdere: 55
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
195A
11A
-
57.5mm
25mm
45mm
-
MKP1847C Series
-40°C
85°C
-
4074422

RoHS

Date/Lot Code

Each
80+
3,780 €
Min: 80 / Meerdere: 80
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
195A
7.4A
0.0108ohm
32mm
18mm
28mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
2495964

RoHS

Date/Lot Code

Each
1+
2,350 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
195A
8.05A
0.0106ohm
32mm
13mm
22mm
22mm
R75 Series
-55°C
105°C
-
4728277

RoHS

Each
1400+
0,684 €
Min: 1400 / Meerdere: 1400
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
5.7A
0.017ohm
32mm
11mm
20mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728194

RoHS

Each
570+
1,260 €
Min: 570 / Meerdere: 570
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
7.9A
0.0121ohm
32mm
16mm
30mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728323

RoHS

Each
1400+
0,700 €
Min: 1400 / Meerdere: 1400
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
5.5A
0.0182ohm
32mm
11mm
20mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728275

RoHS

Each
1400+
0,671 €
Min: 1400 / Meerdere: 1400
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
5.5A
0.0187ohm
32mm
11mm
20mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728325

RoHS

Each
1400+
0,725 €
Min: 1400 / Meerdere: 1400
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
5.8A
0.0164ohm
32mm
11mm
20mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728195

RoHS

Each
570+
1,320 €
Min: 570 / Meerdere: 570
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
8.3A
0.0109ohm
32mm
16mm
30mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728378

RoHS

Each
660+
1,070 €
Min: 660 / Meerdere: 660
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
7.2A
0.0131ohm
32mm
14mm
24mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-18 van 18 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY