excl. BTW

Power Film Capacitors:

5 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4075210

RoHS

Date/Lot Code

Each
400+
0,933 €
Min: 400 / Meerdere: 400
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
28.6A
4.3A
0.017ohm
18mm
10.5mm
17.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075214

RoHS

Date/Lot Code

Each
225+
0,949 €
Min: 225 / Meerdere: 225
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
28.6A
4.3A
0.017ohm
18mm
10.5mm
17.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075209

RoHS

Date/Lot Code

Each
250+
0,583 €
Min: 250 / Meerdere: 250
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
400V
GRADE III (Test Condition A)
PC Pin
22.5mm
115V/µs
28.6A
3A
0.037ohm
26mm
7mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075207

RoHS

Date/Lot Code

Each
250+
0,643 €
Min: 250 / Meerdere: 250
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
GRADE III (Test Condition A)
PC Pin
22.5mm
115V/µs
28.6A
3A
0.037ohm
26mm
7mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075212

RoHS

Date/Lot Code

Each
400+
0,851 €
Min: 400 / Meerdere: 400
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
28.6A
4.3A
0.017ohm
18mm
10.5mm
17.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-5 van 5 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY