excl. BTW

Power Film Capacitors:

12 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2478414

RoHS

Date/Lot Code

Each
10+
0,355 €
100+
0,323 €
500+
0,265 €
1000+
0,242 €
2000+
0,210 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
2456394

RoHS

Date/Lot Code

Each
10+
0,334 €
100+
0,303 €
500+
0,250 €
1000+
0,233 €
2000+
0,204 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3649837

RoHS

Date/Lot Code

Each
10+
0,223 €
100+
0,201 €
500+
0,161 €
1800+
0,119 €
3600+
0,117 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
13mm
4mm
9mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3520040

RoHS

Each
10+
0,303 €
100+
0,248 €
500+
0,206 €
1000+
0,192 €
2000+
0,178 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3872602

RoHS

Each
1+
189,960 €
2+
170,610 €
3+
164,090 €
5+
157,560 €
10+
151,040 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
44A
-
-
-
-
261mm
-
40kvar @ 50Hz
-
-40°C
60°C
-
2495968

RoHS

Date/Lot Code

Each
10+
0,331 €
100+
0,300 €
500+
0,248 €
1200+
0,226 €
2400+
0,200 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
2935826

RoHS

Date/Lot Code

Each
2040+
0,257 €
Min: 2040 / Meerdere: 2040
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.8A
0.094ohm
13mm
6mm
12mm
12mm
-
R76 Series
-55°C
105°C
AEC-Q200
2935673

RoHS

Date/Lot Code

Each
2000+
0,194 €
Min: 2000 / Meerdere: 2000
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
2935672

RoHS

Date/Lot Code

Each
1000+
0,166 €
Min: 1000 / Meerdere: 1000
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
2935651

RoHS

Date/Lot Code

Each
680+
0,239 €
Min: 680 / Meerdere: 680
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
4074893

RoHS

Date/Lot Code

Each
450+
0,636 €
Min: 450 / Meerdere: 450
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
44A
3.2A
0.029ohm
17.5mm
10mm
16.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074891

RoHS

Date/Lot Code

Each
450+
0,695 €
Min: 450 / Meerdere: 450
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
44A
3.2A
0.029ohm
17.5mm
10mm
16.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-12 van 12 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY