excl. BTW

Power Film Capacitors:

10 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2846425

RoHS

Date/Lot Code

Each
1+
2,610 €
10+
1,870 €
50+
1,530 €
256+
1,290 €
512+
1,260 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
-
31.5mm
11mm
20mm
-
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
2446324

RoHS

Date/Lot Code

Each
10+
0,244 €
100+
0,200 €
900+
0,155 €
1800+
0,147 €
2700+
0,139 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
54A
2.94A
0.0413ohm
-
18mm
6mm
12mm
-
12mm
R75 Series
-55°C
105°C
AEC-Q200
3520046

RoHS

Each
10+
0,264 €
50+
0,260 €
100+
0,236 €
900+
0,202 €
1800+
0,191 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
54A
2.94A
0.0413ohm
-
18mm
6mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3649851

RoHS

Each
1+
1,270 €
10+
0,658 €
50+
0,631 €
100+
0,604 €
500+
0,515 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
54A
1.8A
0.0936ohm
-
13mm
6mm
12mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3530080

RoHS

Each
1+
2,270 €
10+
1,560 €
50+
1,270 €
192+
1,150 €
576+
1,110 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.7mm
10V/µs
54A
6.8A
0.0124ohm
-
32mm
21mm
12.5mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
2729030

RoHS

Date/Lot Code

Each
200+
3,090 €
Min: 200 / Meerdere: 200
Metallized PP
Axial Leaded
0.047µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
1.15kV/µs
54A
-
0.023ohm
15mm
-
-
-
6A
-
C4C Series
-40°C
85°C
-
4074913

RoHS

Date/Lot Code

Each
500+
0,733 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
54A
3.5A
0.024ohm
-
17.5mm
10mm
16.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074910

RoHS

Date/Lot Code

Each
450+
0,808 €
Min: 450 / Meerdere: 450
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
54A
3.5A
0.024ohm
-
17.5mm
10mm
16.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074912

RoHS

Date/Lot Code

Each
450+
0,733 €
Min: 450 / Meerdere: 450
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
54A
3.5A
0.024ohm
-
17.5mm
10mm
16.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4305271

RoHS

Date/Lot Code

Each
2400+
0,841 €
Min: 2400 / Meerdere: 2400
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
-
-
-
27.5mm
36V/µs
54A
4A
0.015ohm
-
32mm
13mm
22mm
-
-
FLC Series
-40°C
85°C
-
1-10 van 10 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY