excl. BTW

Power Film Capacitors:

16 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3106543

RoHS

Each
1+
9,220 €
3+
8,180 €
5+
7,240 €
10+
5,960 €
20+
5,330 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
625A
-
0.0082ohm
58mm
35mm
50mm
-
-
-40°C
85°C
-
3494954

RoHS

Date/Lot Code

Each
1+
20,590 €
3+
18,380 €
5+
16,160 €
10+
13,950 €
20+
13,560 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
625A
18A
-
57.5mm
35mm
35mm
-
MKP1847C Series
-40°C
105°C
-
3373020

RoHS

Date/Lot Code

Each
1+
8,710 €
5+
7,050 €
10+
6,680 €
25+
6,300 €
50+
5,490 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
0.0086ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1902198

RoHS

Date/Lot Code

Each
1+
25,180 €
3+
23,290 €
5+
21,400 €
10+
19,510 €
20+
18,080 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
52.5mm
25V/µs
625A
18A
-
57.5mm
35mm
50mm
50mm
MKP1847 Series
-40°C
85°C
-
3372938

RoHS

Date/Lot Code

Each
1+
8,710 €
5+
7,050 €
10+
6,680 €
25+
6,300 €
50+
5,490 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
0.0086ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
4074606

RoHS

Date/Lot Code

Each
63+
11,440 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
625A
20.2A
0.0033ohm
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074603

RoHS

Date/Lot Code

Each
63+
11,910 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
625A
20.2A
0.0033ohm
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074607

RoHS

Date/Lot Code

Each
63+
11,630 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
625A
20.2A
0.0033ohm
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074175

RoHS

Date/Lot Code

Each
63+
10,770 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
625A
17A
-
42mm
30mm
45mm
-
MKP1847C Series
-40°C
85°C
-
4074174

RoHS

Date/Lot Code

Each
63+
10,770 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
625A
17A
-
42mm
30mm
45mm
-
MKP1847C Series
-40°C
85°C
-
4074605

RoHS

Date/Lot Code

Each
63+
11,190 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
625A
0
0.0037ohm
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074602

RoHS

Date/Lot Code

Each
63+
11,660 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
625A
0
0.0037ohm
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074173

RoHS

Date/Lot Code

Each
63+
10,770 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
625A
16A
-
42mm
30mm
45mm
-
MKP1847C Series
-40°C
85°C
-
4074604

RoHS

Date/Lot Code

Each
63+
12,110 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
625A
20.2A
0.0033ohm
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074184

RoHS

Date/Lot Code

Each
40+
15,510 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
625A
18A
-
57.5mm
35mm
50mm
-
MKP1847C Series
-40°C
85°C
-
4645834

RoHS

Each
1+
22,540 €
5+
19,410 €
10+
16,270 €
25+
16,260 €
100+
16,240 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-16 van 16 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY