excl. BTW

Power Film Capacitors:

15 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3372953

RoHS

Each
1+
7,010 €
5+
5,910 €
10+
5,450 €
25+
5,010 €
50+
4,660 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
0.0076ohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
3678070

RoHS

Date/Lot Code

Each
1+
14,800 €
23+
10,410 €
69+
9,640 €
115+
8,830 €
506+
8,280 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
0.0039ohm
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3760680

RoHS

Date/Lot Code

Each
1+
9,600 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
675A
22.3A
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2935804

RoHS

Date/Lot Code

Each
324+
2,420 €
Min: 324 / Meerdere: 324
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
675A
14.5A
0.004ohm
41.5mm
16mm
28.5mm
28.5mm
R76 Series
-55°C
105°C
-
2192345

RoHS

Date/Lot Code

Each
50+
13,260 €
Min: 50 / Meerdere: 50
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
675A
14A
0.014ohm
57.5mm
30mm
51mm
51mm
EZPE Series
-40°C
85°C
-
3597474

RoHS

Date/Lot Code

Each
1+
11,090 €
30+
8,030 €
60+
7,150 €
120+
6,740 €
510+
5,660 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
45V/µs
675A
21.4A
0.0042ohm
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2935805

RoHS

Date/Lot Code

Each
648+
2,170 €
Min: 648 / Meerdere: 648
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
675A
14.5A
0.004ohm
41.5mm
16mm
28.5mm
28.5mm
R76 Series
-55°C
105°C
-
3678086

RoHS

Date/Lot Code

Each
1+
9,950 €
30+
6,900 €
60+
6,550 €
120+
6,280 €
510+
5,840 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
0.0037ohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3597448

RoHS

Date/Lot Code

Each
1+
15,390 €
23+
10,800 €
69+
9,760 €
115+
9,360 €
506+
8,390 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
675A
25.4A
0.0039ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373036

RoHS

Date/Lot Code

Each
1+
8,310 €
5+
7,000 €
10+
6,470 €
25+
6,000 €
50+
5,730 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
0.0076ohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4074692

RoHS

Date/Lot Code

Each
40+
17,130 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
52.5mm
15V/µs
675A
21.5A
0.0043ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4075412

RoHS

Date/Lot Code

Each
63+
12,260 €
Min: 63 / Meerdere: 63
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
37.5mm
45V/µs
675A
18.8A
0.005ohm
42mm
30mm
45mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074690

RoHS

Date/Lot Code

Each
40+
17,840 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
52.5mm
15V/µs
675A
21.5A
0.0043ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074693

RoHS

Date/Lot Code

Each
40+
17,630 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
52.5mm
15V/µs
675A
22.7A
0.0039ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074691

RoHS

Date/Lot Code

Each
40+
18,370 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
52.5mm
15V/µs
675A
22.7A
0.0039ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1-15 van 15 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY