excl. BTW

Power Film Capacitors:

15 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3597480

RoHS

Each
1+
8,470 €
30+
5,870 €
60+
5,580 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
720A
22.1A
0.0039ohm
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2420025

RoHS

Date/Lot Code

Each
1+
24,080 €
3+
22,270 €
5+
20,470 €
10+
18,660 €
20+
17,880 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
50mm
MKP1848C Series
-55°C
105°C
-
3678081

RoHS

Date/Lot Code

Each
1+
9,640 €
30+
6,660 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
0.0035ohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3760705

RoHS

Date/Lot Code

Each
1+
9,910 €
10+
9,070 €
25+
8,600 €
50+
8,120 €
100+
7,640 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
720A
23.7A
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3414889

RoHS

Date/Lot Code

Each
200+
11,070 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
720A
12.2A
0.0076ohm
57.5mm
35mm
64.5mm
-
EZPQ Series
-40°C
105°C
-
4074676

RoHS

Date/Lot Code

Each
40+
17,870 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
52.5mm
18V/µs
720A
22.3A
0.004ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074678

RoHS

Date/Lot Code

Each
40+
17,160 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
52.5mm
18V/µs
720A
22.3A
0.004ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074720

RoHS

Date/Lot Code

Each
40+
23,670 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
720A
22.9A
0.0038ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074677

RoHS

Date/Lot Code

Each
40+
12,700 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
52.5mm
18V/µs
720A
23.5A
0.0036ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074679

RoHS

Date/Lot Code

Each
40+
12,310 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
52.5mm
18V/µs
720A
23.5A
0.0036ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074723

RoHS

Date/Lot Code

Each
40+
23,260 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
720A
24.1A
0.0034ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074722

RoHS

Date/Lot Code

Each
40+
22,720 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
720A
22.9A
0.0038ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074721

RoHS

Date/Lot Code

Each
40+
24,230 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
720A
24.1A
0.0034ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074224

RoHS

Date/Lot Code

Each
30+
26,290 €
Min: 30 / Meerdere: 30
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
720A
25A
-
57.5mm
45mm
45mm
-
MKP1847C Series
-40°C
85°C
-
3463365

RoHS

Each
1+
10,960 €
3+
8,330 €
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
480V/µs
720A
17.4A
0.004ohm
46mm
34.5mm
-
-
-
-55°C
105°C
-
1-15 van 15 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY