excl. BTW

Power Film Capacitors:

4 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3932276

RoHS

Date/Lot Code

Each
1+
11,540 €
3+
10,220 €
5+
8,890 €
10+
7,570 €
20+
7,330 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932418

RoHS

Date/Lot Code

Each
40+
8,850 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932414

RoHS

Date/Lot Code

Each
40+
8,830 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
52.5mm
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932417

RoHS

Date/Lot Code

Each
40+
8,760 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
52.5mm
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-4 van 4 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY