Power Film Capacitors:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,040 € 30+ 6,350 € 60+ 5,890 € 120+ 5,760 € 510+ 5,630 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Frequency | Through Hole | 450V | 850V | PC Pin | 200V/µs | 440A | 0.0037ohm | 29.5mm | - | 12A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ 6,950 € 10+ 4,660 € 50+ 4,380 € 100+ 4,290 € 500+ 4,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | PC Pin | 140V/µs | 308A | 0.003ohm | 29.5mm | 44mm | 12A | 44mm | C4G Series | -40°C | 85°C |