Power Film Capacitors:
40 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,660 € 3+ 19,870 € 5+ 19,160 € 10+ 18,450 € 20+ 17,610 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 10% | DC Link | Through Hole | - | 750V | PC Pin | 12.7mm | 30V/µs | 1.5kA | - | - | 50mm | 63mm | - | 63mm | UNL Series | -55°C | 105°C | |||||
Each | 1+ 8,800 € 2+ 8,310 € 3+ 7,810 € 5+ 6,910 € 10+ 5,700 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | Screw | 18mm | 200V/µs | 500A | - | 0.004ohm | 50mm | 100mm | - | - | - | -40°C | 85°C | |||||
Each | 1+ 10,000 € 2+ 7,990 € 3+ 7,100 € 5+ 6,690 € 10+ 6,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 500V | 840V | Screw | 18mm | 200V/µs | 570A | - | 0.0033ohm | 50mm | 100mm | - | - | - | -40°C | 85°C | |||||
Each | 1+ 16,760 € 5+ 16,100 € 10+ 15,440 € 25+ 14,560 € 50+ 13,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | - | 450V | PC Pin | - | - | 1.4kA | 25A | 0.004ohm | 50mm | 95mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ 8,220 € 5+ 7,790 € 10+ 7,360 € 25+ 6,950 € 50+ 6,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 21µF | ± 10% | DC Link | Through Hole | - | 1.3kV | PC Pin | - | - | 1.26kA | 20A | 0.005ohm | 50mm | 57mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ 14,070 € 5+ 11,830 € 10+ 9,590 € 25+ 9,300 € 50+ 9,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 110µF | ± 10% | DC Link | Through Hole | - | 800V | PC Pin | - | - | 1kA | 22A | 0.005ohm | 50mm | 95mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ 10,090 € 5+ 9,950 € 10+ 9,810 € 25+ 8,940 € 50+ 8,070 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 88µF | ± 10% | DC Link | Through Hole | - | 450V | PC Pin | - | - | 1.75kA | 27.6A | 0.0024ohm | 50mm | 57mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ 14,850 € 5+ 12,500 € 10+ 10,160 € 25+ 10,150 € 50+ 10,140 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 66µF | ± 10% | DC Link | Through Hole | - | 1.3kV | PC Pin | - | - | 1.65kA | 23A | 0.005ohm | 50mm | 120mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ 17,330 € 5+ 15,570 € 10+ 13,810 € 25+ 13,390 € 50+ 12,970 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | - | 800V | PC Pin | - | - | 1.1kA | 23A | 0.005ohm | 50mm | 120mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ 39,070 € 5+ 33,760 € 25+ 28,440 € 50+ 26,900 € 100+ 25,580 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 40V/µs | 600A | - | 0.003ohm | 50mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 43,350 € 5+ 39,020 € 25+ 30,590 € 50+ 28,240 € 100+ 26,790 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 1.2kA | - | 0.002ohm | 50mm | 101mm | 20A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 37,160 € 5+ 33,140 € 25+ 29,120 € 50+ 28,130 € 100+ 27,330 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | Screw | 22.3mm | 20V/µs | 1kA | - | 0.006ohm | 50mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 32,200 € 5+ 28,770 € 25+ 25,330 € 50+ 25,320 € 100+ 24,810 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | Screw | 22.3mm | 50V/µs | 500A | - | 0.005ohm | 50mm | 97mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 43,370 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 900A | - | 0.002ohm | 50mm | 76mm | 20A | 76mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 34,100 € 5+ 30,690 € 25+ 23,890 € 50+ 23,880 € 100+ 23,800 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 40V/µs | 800A | - | 0.003ohm | 50mm | 101mm | 25A | 101mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 46,950 € 5+ 42,380 € 20+ 37,800 € 60+ 35,950 € 100+ 35,270 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 500A | 15A | - | 50mm | 100mm | - | - | C44B Series | -40°C | 85°C | |||||
Each | 100+ 24,110 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 1.5kV | Screw | 22.3mm | 400V/µs | 1.2kA | - | 0.002ohm | 50mm | 101mm | 22A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 25,250 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 50V/µs | 500A | - | 0.003ohm | 50mm | 101mm | 18A | - | C44A Series | -40°C | 85°C | |||||
Each | 128+ 6,780 € | Min: 128 / Meerdere: 128 | Metallized PP | Can | 50µF | ± 10% | DC Link | Through Hole | - | 800V | PC Pin | - | - | 1.1kA | 26.5A | 0.0032ohm | 50mm | 57mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 100+ 20,580 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 30µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | Screw | 22.3mm | 20V/µs | 600A | - | 0.006ohm | 50mm | 101mm | 22A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 22,630 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M8 | 330V | 600V | Screw | 22.3mm | 20V/µs | 600A | - | 0.006ohm | 50mm | 101mm | 22A | 101mm | C44A Series | -40°C | 85°C | |||||
Each | 128+ 8,780 € | Min: 128 / Meerdere: 128 | Metallized PP | Can | 70µF | ± 10% | DC Link | Through Hole | - | 1.1kV | PC Pin | - | - | 1.4kA | 23A | 0.0047ohm | 50mm | 95mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 100+ 21,000 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | Screw | 22.3mm | 20V/µs | 800A | - | 0.006ohm | 50mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 128+ 13,730 € | Min: 128 / Meerdere: 128 | Metallized PP | Can | 260µF | ± 10% | DC Link | Through Hole | - | 450V | PC Pin | - | - | 1.56kA | 23A | 0.005ohm | 50mm | 120mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 128+ 9,410 € | Min: 128 / Meerdere: 128 | Metallized PP | Can | 50µF | ± 10% | DC Link | Through Hole | - | 1.3kV | PC Pin | - | - | 1.5kA | 24A | 0.004ohm | 50mm | 95mm | - | - | B32320I Series | -40°C | 105°C |