Power Film Capacitors:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,910 € 5+ 44,560 € 20+ 35,870 € 60+ 35,860 € 100+ 35,140 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 1.5kA | - | 0.004ohm | 60mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 35,520 € 5+ 34,810 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 22.3mm | 30V/µs | 1.2kA | - | 0.002ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 18,140 € 2+ 16,090 € 3+ 14,250 € 5+ 10,800 € 10+ 10,140 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 400V | - | Screw | 20mm | 20V/µs | - | 15A | - | 60mm | 130mm | - | - | - | -25°C | 70°C | |||||
Each | 1+ 37,970 € 5+ 34,470 € 16+ 29,090 € 64+ 24,970 € 112+ 24,470 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 20V/µs | 1.2kA | - | 0.006ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 46,880 € 5+ 42,680 € 16+ 38,480 € 64+ 32,890 € 112+ 31,640 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Threaded Stud | 22.3mm | 20V/µs | 1.5kA | - | 0.005ohm | 60mm | 101mm | 30A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 39,190 € 5+ 35,570 € 16+ 30,020 € 64+ 25,770 € 112+ 25,250 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 40V/µs | 1kA | - | 0.003ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 40,730 € 5+ 36,970 € 16+ 31,200 € 64+ 26,780 € 112+ 26,240 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | Threaded Stud | 22.3mm | 400V/µs | 1.6kA | - | 0.002ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 84+ 11,180 € | Min: 84 / Meerdere: 84 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | - | 1.1kV | PC Pin | - | - | 2.2kA | 22.4A | 0.0043ohm | 60mm | 120mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 84+ 13,770 € | Min: 84 / Meerdere: 84 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | - | 800V | PC Pin | - | - | 1.5kA | 27.5A | 0.0036ohm | 60mm | 120mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 112+ 28,270 € | Min: 112 / Meerdere: 112 | Metallized PP | Can | 6.8µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 2.04kA | - | 0.002ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 112+ 24,740 € | Min: 112 / Meerdere: 112 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 50V/µs | 750A | - | 0.008ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 84+ 13,220 € | Min: 84 / Meerdere: 84 | Metallized PP | Can | 100µF | ± 10% | DC Link | Through Hole | - | 1.3kV | PC Pin | - | - | 2.5kA | 22.4A | 0.0043ohm | 60mm | 120mm | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 112+ 76,930 € | Min: 112 / Meerdere: 112 | Metallized PP | Can | 10µF | ± 10% | Snubber | Stud Mount - M12 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 3kA | - | 0.002ohm | 60mm | 138mm | 50A | - | C44A Series | -40°C | 85°C | |||||
Each | 112+ 25,980 € | Min: 112 / Meerdere: 112 | Metallized PP | Can | 30µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 30V/µs | 900A | - | 0.003ohm | 60mm | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 37,370 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 35V/µs | 990A | - | 0.003ohm | 60mm | 138mm | 25A | - | C44A Series | -40°C | 85°C |