Power Film Capacitors:
24 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,520 € 5+ 34,810 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 1.2kA | - | 0.002ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 37,970 € 5+ 34,470 € 16+ 29,090 € 64+ 24,970 € 112+ 24,470 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1.2kA | - | 0.006ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 39,070 € 5+ 33,760 € 25+ 28,440 € 50+ 26,900 € 100+ 25,580 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 600A | - | 0.003ohm | 50mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 79,300 € 5+ 71,640 € 10+ 63,970 € 50+ 56,740 € 100+ 54,250 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 90µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 19V/µs | 1.74kA | 38A | 2800µohm | 85mm | 101mm | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 46,880 € 5+ 42,680 € 16+ 38,480 € 64+ 32,890 € 112+ 31,640 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 20V/µs | 1.5kA | - | 0.005ohm | 60mm | 101mm | 30A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 43,350 € 5+ 39,020 € 25+ 30,590 € 50+ 28,240 € 100+ 26,790 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.2kA | - | 0.002ohm | 50mm | 101mm | 20A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 35,620 € 5+ 35,030 € 12+ 34,430 € 60+ 33,700 € 108+ 32,530 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 79,870 € 5+ 72,160 € 10+ 64,450 € 50+ 57,160 € 100+ 54,670 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 120µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.5kV | GRADE III (Test Condition B) | Screw | 32mm | 17V/µs | 2.03kA | 41A | 2500µohm | 85mm | 101mm | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 39,190 € 5+ 35,570 € 16+ 30,020 € 64+ 25,770 € 112+ 25,250 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 0.003ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 37,160 € 5+ 33,140 € 25+ 29,120 € 50+ 28,130 € 100+ 27,330 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1kA | - | 0.006ohm | 50mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 40,730 € 5+ 36,970 € 16+ 31,200 € 64+ 26,780 € 112+ 26,240 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | - | Threaded Stud | 22.3mm | 400V/µs | 1.6kA | - | 0.002ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 34,100 € 5+ 30,690 € 25+ 23,890 € 50+ 23,880 € 100+ 23,800 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 800A | - | 0.003ohm | 50mm | 101mm | 25A | 101mm | C44A Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 3+ 38,070 € 9+ 37,310 € | Min: 3 / Meerdere: 3 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | ||||
Each | 100+ 24,110 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 1.5kV | - | Screw | 22.3mm | 400V/µs | 1.2kA | - | 0.002ohm | 50mm | 101mm | 22A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 25,250 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 50V/µs | 500A | - | 0.003ohm | 50mm | 101mm | 18A | - | C44A Series | -40°C | 85°C | |||||
Each | 112+ 28,270 € | Min: 112 / Meerdere: 112 | Metallized PP | Can | 6.8µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 2.04kA | - | 0.002ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 112+ 24,740 € | Min: 112 / Meerdere: 112 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 50V/µs | 750A | - | 0.008ohm | 60mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 33,090 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 22µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 880A | - | 0.003ohm | 55mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 22,660 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 33µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 990A | - | 0.002ohm | 55mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 20,580 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 30µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 600A | - | 0.006ohm | 50mm | 101mm | 22A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 22,630 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M8 | 330V | 600V | - | Screw | 22.3mm | 20V/µs | 600A | - | 0.006ohm | 50mm | 101mm | 22A | 101mm | C44A Series | -40°C | 85°C | |||||
Each | 100+ 21,000 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 800A | - | 0.006ohm | 50mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 27,440 € | Min: 100 / Meerdere: 100 | Metallized PP | Can | 6µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.8kA | - | 0.002ohm | 55mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 44,680 € 5+ 39,820 € 20+ 34,960 € 60+ 29,420 € 100+ 28,830 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.5kA | - | 0.002ohm | 50mm | 101mm | 22A | - | C44A Series | -40°C | 85°C |