Power Film Capacitors:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,620 € 10+ 22,910 € 20+ 19,190 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | -5%, +10% | Single-Phase PFC | Stud Mount - M12 | 400V | - | Quick Connect | - | - | - | - | - | 63.5mm | 105mm | - | 2.5kvar @ 50Hz; 3kvar @ 60Hz | B32340C-A Series | -25°C | 55°C | |||||
Each | 1+ 46,800 € 5+ 41,870 € 30+ 36,940 € 60+ 33,930 € 120+ 33,250 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 235A | 10A | - | 45mm | 105mm | - | - | C44B Series | -40°C | 85°C | |||||
Each | 4+ 217,940 € | Min: 4 / Meerdere: 4 | Metallized PP | Can | 240µF | - | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | - | - | - | - | 0.0021ohm | 84.4mm | 105mm | - | - | HDMKP Series | -40°C | 85°C | |||||
Each | 4+ 241,710 € | Min: 4 / Meerdere: 4 | Metallized PP | Can | 360µF | - | DC Link | Stud Mount - M12 | - | 900V | Screw | - | - | - | - | 0.0018ohm | 84.4mm | 105mm | - | - | HDMKP Series | -40°C | 85°C | |||||
Each | 120+ 20,580 € | Min: 120 / Meerdere: 120 | Metallized PP | Can | 8µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | Screw | 22.3mm | 50V/µs | 400A | - | 0.005ohm | 45mm | 105mm | 22A | - | C44A Series | -40°C | 85°C |