excl. BTW

Power Film Capacitors:

263 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2446317

RoHS

Date/Lot Code

Each
10+
0,375 €
100+
0,342 €
500+
0,282 €
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
18mm
5mm
11mm
-
11mm
R75 Series
-55°C
105°C
AEC-Q200
3254599

RoHS

Each
10+
0,238 €
100+
0,214 €
500+
0,201 €
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3520001

RoHS

Each
10+
0,248 €
100+
0,223 €
500+
0,181 €
1000+
0,155 €
2000+
0,134 €
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
56A
3.42A
0.0284ohm
18mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254708

RoHS

Each
10+
0,280 €
100+
0,234 €
500+
0,183 €
1000+
0,168 €
2000+
0,145 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
28A
1.6A
0.135ohm
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
2809038

RoHS

Each
10+
0,397 €
50+
0,364 €
100+
0,338 €
500+
0,282 €
1000+
0,257 €
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
5mm
11mm
-
11mm
R73 Series
-55°C
105°C
AEC-Q200
2809040

RoHS

Each
10+
0,345 €
50+
0,316 €
100+
0,293 €
500+
0,245 €
1000+
0,223 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
30A
4.1A
0.019ohm
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
3255717

RoHS

Each
10+
0,414 €
50+
0,379 €
100+
0,352 €
500+
0,293 €
1000+
0,268 €
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
3649823

RoHS

Each
10+
0,229 €
100+
0,206 €
500+
0,167 €
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
72A
2.9A
0.035ohm
13mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3254640

RoHS

Each
10+
0,220 €
100+
0,189 €
500+
0,159 €
1000+
0,138 €
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3519998

RoHS

Each
10+
0,280 €
100+
0,244 €
500+
0,207 €
1500+
0,152 €
3000+
0,149 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
4071488

RoHS

Date/Lot Code

Each
10+
0,298 €
100+
0,185 €
500+
0,159 €
1500+
0,127 €
3000+
0,124 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
13mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3520000

RoHS

Each
10+
0,241 €
100+
0,217 €
500+
0,176 €
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
39A
3.41A
0.0286ohm
18mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3106527

RoHS

Date/Lot Code

Each
1+
0,220 €
10+
0,167 €
50+
0,110 €
100+
0,088 €
200+
0,0786 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
10mm
40V/µs
-
-
-
12mm
7mm
11mm
-
-
-
-40°C
105°C
-
1890286

RoHS

Each
10+
0,432 €
100+
0,332 €
500+
0,311 €
1000+
0,284 €
3000+
0,218 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
10mm
120V/µs
-
-
-
13mm
5mm
11mm
-
11mm
MKP4 Series
-55°C
100°C
AEC-Q200
1890278

RoHS

Each
10+
0,490 €
100+
0,351 €
500+
0,286 €
1000+
0,268 €
3000+
0,250 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
10mm
150V/µs
-
-
-
13mm
5mm
11mm
-
11mm
MKP4 Series
-55°C
100°C
AEC-Q200
2478399

RoHS

Date/Lot Code

Each
10+
0,453 €
50+
0,415 €
100+
0,385 €
500+
0,349 €
1000+
0,318 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2469002

RoHS

Date/Lot Code

Each
10+
0,430 €
100+
0,354 €
500+
0,291 €
1000+
0,274 €
2000+
0,258 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
13mm
5mm
11mm
-
11mm
B32671P Series
-55°C
125°C
AEC-Q200
2495937

RoHS

Each
10+
0,497 €
50+
0,442 €
100+
0,387 €
500+
0,349 €
1000+
0,324 €
Meer prijzen...
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
28kV/µs
-
-
-
18mm
5mm
11mm
-
11mm
R73 Series
-55°C
105°C
AEC-Q200
3520023

RoHS

Date/Lot Code

Each
10+
0,265 €
100+
0,241 €
500+
0,196 €
1000+
0,167 €
2000+
0,141 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
18mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2478401

RoHS

Each
10+
0,507 €
50+
0,485 €
100+
0,463 €
500+
0,384 €
1000+
0,370 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2478406

RoHS

Date/Lot Code

Each
10+
0,437 €
50+
0,418 €
100+
0,398 €
500+
0,332 €
1000+
0,331 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2495942

RoHS

Each
10+
0,547 €
50+
0,518 €
100+
0,489 €
500+
0,408 €
1000+
0,369 €
Meer prijzen...
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
18mm
5mm
11mm
-
11mm
R73 Series
-55°C
105°C
AEC-Q200
3106519

RoHS

Each
1+
0,276 €
10+
0,179 €
50+
0,138 €
100+
0,101 €
200+
0,0902 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
12mm
7mm
11mm
-
-
-
-40°C
105°C
-
3649825

RoHS

Date/Lot Code

Each
10+
0,297 €
100+
0,269 €
500+
0,220 €
1000+
0,204 €
2000+
0,200 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.1A
0.019ohm
18mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
2456394

RoHS

Date/Lot Code

Each
10+
0,334 €
100+
0,303 €
500+
0,250 €
1000+
0,233 €
2000+
0,204 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
1-25 van 263 artikelen
van 11 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY