Power Film Capacitors:
68 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,390 € 10+ 2,450 € 25+ 2,370 € 50+ 2,020 € 100+ 1,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,020 € 5+ 1,490 € 10+ 1,230 € 25+ 1,100 € 50+ 0,981 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,120 € 5+ 2,660 € 10+ 2,440 € 25+ 1,980 € 50+ 1,770 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,720 € 10+ 2,130 € 25+ 1,880 € 50+ 1,550 € 100+ 1,520 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,180 € 10+ 1,610 € 25+ 1,300 € 50+ 1,200 € 100+ 1,070 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,090 € 5+ 1,790 € 10+ 1,640 € 25+ 1,450 € 50+ 1,290 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,770 € 5+ 1,300 € 10+ 1,070 € 25+ 1,050 € 50+ 1,030 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,170 € 10+ 1,700 € 25+ 1,500 € 50+ 1,230 € 100+ 1,150 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,570 € 5+ 2,180 € 10+ 2,010 € 25+ 1,770 € 50+ 1,580 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,620 € 5+ 2,330 € 10+ 2,090 € 25+ 1,900 € 50+ 1,860 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 225A | - | 0.0255ohm | 32mm | 15mm | 24.5mm | 5.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 2,910 € 10+ 2,100 € 25+ 1,920 € 50+ 1,730 € 100+ 1,650 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 8A | 0.0103ohm | 31.5mm | 15mm | 24.5mm | - | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,860 € 50+ 1,670 € 100+ 1,460 € 250+ 1,450 € 500+ 1,350 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7.5A | 0.0124ohm | 31.5mm | 15mm | 24.5mm | - | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,860 € 10+ 4,330 € 50+ 3,950 € 100+ 3,370 € 200+ 3,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | 30mm | 11.5mm | 24.5mm | - | 24.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,170 € 5+ 1,640 € 10+ 1,470 € 25+ 1,330 € 50+ 1,180 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,730 € 50+ 1,600 € 100+ 1,530 € 250+ 1,460 € 500+ 1,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | - | - | 0.0089ohm | 31.5mm | 14mm | 24.5mm | - | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,110 € 10+ 6,870 € 96+ 5,320 € 192+ 5,100 € 576+ 4,880 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 700V | - | PC Pin | 27.5mm | 119V/µs | 119A | 13A | 0.0063ohm | 32mm | 15mm | 24.5mm | - | 24.5mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 4,410 € 5+ 3,830 € 10+ 3,240 € 20+ 2,940 € 40+ 2,630 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 27.5mm | 65V/µs | - | - | - | 31.5mm | 15mm | 24.5mm | - | 24.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ 2,170 € 5+ 1,720 € 10+ 1,260 € 25+ 1,200 € 50+ 1,140 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,300 € 50+ 1,980 € 100+ 1,890 € 250+ 1,810 € 500+ 1,720 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | - | - | 0.0072ohm | 31.5mm | 15mm | 24.5mm | - | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,230 € 5+ 2,880 € 10+ 2,350 € 25+ 2,330 € 50+ 1,940 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,390 € 10+ 2,450 € 25+ 2,250 € 50+ 2,050 € 100+ 1,870 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,600 € 10+ 2,600 € 25+ 2,290 € 50+ 1,980 € 100+ 1,900 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,860 € 5+ 2,440 € 10+ 2,020 € 25+ 1,970 € 50+ 1,730 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,230 € 5+ 1,900 € 10+ 1,620 € 25+ 1,540 € 50+ 1,330 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,960 € 10+ 1,410 € 25+ 1,290 € 50+ 1,160 € 100+ 1,140 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 |