Power Film Capacitors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KEMET / PARTNER STOCK | Each | 2+ 76,890 € 6+ 72,700 € | Min: 2 / Meerdere: 2 | Metallized PP | Can | 96µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | Terminal Block | - | 30V/µs | 30A | - | 75mm | 280mm | - | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 2+ 79,860 € 6+ 75,500 € | Min: 2 / Meerdere: 2 | Metallized PP | Can | 108µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | Terminal Block | - | 30V/µs | 32A | - | 75mm | 280mm | - | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 2+ 91,810 € 6+ 89,970 € | Min: 2 / Meerdere: 2 | Metallized PP | Can | 123µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | Terminal Block | - | 30V/µs | 36A | - | 75mm | 280mm | - | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 141,680 € 3+ 133,960 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 110µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | Terminal Block | - | 30V/µs | 34A | - | 75mm | 280mm | - | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 242,880 € 3+ 230,940 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 600µF | ± 10% | AC Filter | Stud Mount - M12 | -330V | 700V | - | 35mm | 12.5V/µs | 75A | 0.0011ohm | 85mm | 280mm | - | - | C44P-R Series | -25°C | 70°C | ||||
Each | 1+ 84,640 € 5+ 71,440 € 12+ 70,010 € 60+ 68,580 € 108+ 67,150 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 110µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | Terminal Block | - | 30V/µs | 34A | - | 75mm | 280mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ 83,350 € 5+ 70,350 € 12+ 69,080 € 60+ 67,810 € 108+ 66,450 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 108µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | Terminal Block | - | 30V/µs | 32A | - | 75mm | 280mm | 280mm | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ 85,780 € 5+ 78,990 € 12+ 72,200 € 60+ 72,190 € 108+ 72,180 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 123µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | Terminal Block | - | 30V/µs | 36A | - | 75mm | 280mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ 119,370 € 9+ 103,150 € 18+ 99,840 € 54+ 91,690 € 108+ 89,860 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | Terminal Block | - | 30V/µs | 45A | - | 85mm | 280mm | 280mm | 25kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ 80,260 € 5+ 67,740 € 12+ 66,390 € 60+ 65,030 € 108+ 63,680 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 96µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | Terminal Block | - | 30V/µs | 30A | - | 75mm | 280mm | 280mm | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C |